TE Connectivity FASTON 187 Black Uninsulated Female Quick Disconnect Crimp Terminal, F Crimp, 4.75 x 0.51 mm Tab Size 20
- RS Stock No.:
- 677-361
- Mfr. Part No.:
- 61758-2
- Brand:
- TE Connectivity
Subtotal (1 reel of 20000 units)*
£1,297.58
(exc. VAT)
£1,557.10
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | £1,297.58 | £0.065 |
*price indicative
- RS Stock No.:
- 677-361
- Mfr. Part No.:
- 61758-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Quick Disconnect Crimp Terminal | |
| Termination Type | F Crimp | |
| Gender | Female | |
| Tab Thickness | 810μm | |
| Tab Size | 4.75 x 0.51 mm | |
| Tab Width | 4.75mm | |
| Insulation | Uninsulated | |
| Maximum Wire Size AWG | 16AWG | |
| Minimum Wire Size AWG | 20AWG | |
| Colour | Black | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Orientation | Straight | |
| Standards/Approvals | UL | |
| Overall Length | 14.85mm | |
| Series | FASTON 187 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Quick Disconnect Crimp Terminal | ||
Termination Type F Crimp | ||
Gender Female | ||
Tab Thickness 810μm | ||
Tab Size 4.75 x 0.51 mm | ||
Tab Width 4.75mm | ||
Insulation Uninsulated | ||
Maximum Wire Size AWG 16AWG | ||
Minimum Wire Size AWG 20AWG | ||
Colour Black | ||
Contact Material Brass | ||
Contact Plating Tin | ||
Orientation Straight | ||
Standards/Approvals UL | ||
Overall Length 14.85mm | ||
Series FASTON 187 | ||
- COO (Country of Origin):
- US
The TE Connectivity Quick Disconnect Receptacle is an uninsulated Terminal designed for efficient wire termination in Compact electrical systems. It supports wire sizes from 20 to 16 AWG and features a straight F-crimp configuration for inline mounting. The brass construction ensures mechanical strength and reliable conductivity, making it suitable for automotive, appliance, and industrial applications.
Wire compatibility from 0.51 to 1.31 mm²
Tab width of 4.75 mm for standard mating interfaces
Made of brass for durability and electrical performance
Related links
- TE Connectivity FASTON 187 Yellow Uninsulated Female Quick Disconnect Crimp Terminal 4.75 x 0.51 mm Tab Size
- TE Connectivity FASTON 187 Black Uninsulated Female Quick Disconnect Crimp Terminal 4.75 x 0.81 mm Tab Size 20
- TE Connectivity FASTON Black Uninsulated Female Quick Disconnect Crimp Terminal 4.75 x 0.51 mm Tab Size 16 AWG
- TE Connectivity FASTON 187 Pink Uninsulated Female Quick Disconnect Crimp Terminal 4.75 x 0.81 mm Tab Size 20
- TE Connectivity FASTON 187 Yellow Uninsulated Female Quick Disconnect Crimp Terminal 4.75 x 0.81 mm Tab Size
- TE Connectivity FASTIN-FASTON 187 Yellow Uninsulated Female Quick Disconnect Crimp Terminal 4.75 x 0.81 mm Tab
- TE Connectivity Positive Lock Black Uninsulated Female Quick Disconnect Crimp Terminal 4.75 x 0.51 mm Tab Size
- TE Connectivity FASTON 187 Yellow Uninsulated Female Quick Disconnect Crimp Terminal 4.75 x 0.81 mm Tab Size 20
