TE Connectivity FASTON 187 Yellow Uninsulated Female Quick Disconnect Crimp Terminal, F Crimp, 4.75 x 0.81 mm Tab Size

Subtotal (1 reel of 12000 units)*

£743.94

(exc. VAT)

£892.73

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +£743.94£0.062

*price indicative

RS Stock No.:
679-350
Mfr. Part No.:
63769-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Quick Disconnect Crimp Terminal

Termination Type

F Crimp

Gender

Female

Tab Thickness

810μm

Tab Size

4.75 x 0.81 mm

Tab Width

4.75mm

Insulation

Uninsulated

Minimum Wire Size AWG

18AWG

Maximum Wire Size AWG

16AWG

Colour

Yellow

Contact Material

Brass

Contact Plating

Unplated

Orientation

Straight

Standards/Approvals

UL

Overall Length

14.99mm

Series

FASTON 187

COO (Country of Origin):
US
The TE Connectivity Quick Disconnect Receptacle is a compact, uninsulated Terminal designed for secure inline wire connections in low-current electrical systems. It supports wire sizes from 18 to 16 AWG and features a 4.75 mm tab width compatible with FASTON 187 series tabs. The straight F-Crimp configuration ensures reliable mechanical retention, while the brass construction provides excellent conductivity and durability for automotive, appliance, and industrial applications.

Accommodates wire sizes from 18 to 16 AWG

Straight F-Crimp design for inline termination

Tab width of 4.75 mm for FASTON 187 compatibility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy