TE Connectivity FASTON 187 Yellow Uninsulated Female Quick Disconnect Crimp Terminal, F Crimp, 4.75 x 0.51 mm Tab Size

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
680-028
Mfr. Part No.:
60850-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Termination Type

F Crimp

Product Type

Quick Disconnect Crimp Terminal

Gender

Female

Tab Size

4.75 x 0.51 mm

Tab Width

4.75mm

Tab Thickness

510μm

Insulation

Uninsulated

Maximum Wire Size AWG

14AWG

Minimum Wire Size AWG

18AWG

Colour

Yellow

Contact Material

Brass

Contact Plating

Unplated

Orientation

Straight

Standards/Approvals

UL

Overall Length

17.14mm

Series

FASTON 187

COO (Country of Origin):
CN
The TE Connectivity Quick Disconnect Receptacle is a straight, uninsulated Terminal designed for efficient and secure wire connections in Compact electrical systems. It supports wire sizes from 18 to 14 AWG and features a 4.75 mm tab width, making it compatible with standard mating tabs. The brass construction ensures mechanical strength, while the F-crimp design provides reliable electrical contact.

Wire compatibility from 0.82 to 2.08 mm²

Tab width of 4.75 mm for standard interface

Straight orientation for inline mounting

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy