TE Connectivity FASTON 187 Silver Uninsulated Female Quick Disconnect Crimp Terminal, F Crimp, 75 x 0.81 mm Tab Size 20

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
679-457
Mfr. Part No.:
63696-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Termination Type

F Crimp

Product Type

Quick Disconnect Crimp Terminal

Gender

Female

Tab Width

4.75mm

Tab Thickness

810μm

Tab Size

75 x 0.81 mm

Insulation

Uninsulated

Maximum Wire Size AWG

16AWG

Minimum Wire Size AWG

20AWG

Colour

Silver

Contact Material

Steel

Contact Plating

Nickel

Orientation

Flag

Standards/Approvals

UL

Overall Length

13.46mm

Series

FASTON 187

COO (Country of Origin):
US
The TE Connectivity Quick Disconnect Receptacle is a flag-style, uninsulated Terminal designed for Compact side-entry wire connections in medium-current electrical systems. It supports wire sizes from 20 to 16 AWG and features a 4.75 mm tab width compatible with FASTON 187 series tabs. Constructed from steel, this Terminal offers enhanced mechanical strength and is Ideal for applications where durability and space efficiency are critical.

Compatible with wire sizes from 20 to 16 AWG

Flag-style configuration for side-entry mounting

Made of steel for increased mechanical robustness

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy