TE Connectivity FASTON Grey Uninsulated Female Quick Disconnect Crimp Terminal, F Crimp, 6.35 x 0.81 mm Tab Size 20 AWG

Subtotal (1 reel of 2500 units)*

£197.25

(exc. VAT)

£236.70

(inc. VAT)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 09 February 2028
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +£197.25£0.079

*price indicative

RS Stock No.:
786-180
Mfr. Part No.:
1-280050-3
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Quick Disconnect Crimp Terminal

Termination Type

F Crimp

Gender

Female

Tab Thickness

810μm

Tab Size

6.35 x 0.81 mm

Tab Width

6.35mm

Insulation

Uninsulated

Maximum Wire Size AWG

16AWG

Minimum Wire Size AWG

20AWG

Colour

Grey

Contact Material

Steel

Contact Plating

Nickel

Orientation

Flag

Standards/Approvals

EU RoHS Directive 2011/65/EU

Overall Length

16.8mm

Series

FASTON

COO (Country of Origin):
IT
The TE Connectivity Quick disconnect receptacle is designed for uninsulated connections featuring compatibility with 16 – 20 AWG wire, facilitating efficient and reliable electrical connections in various applications.

Mating tab width of 6.35 mm ensures secure connections

Complies with UL standards for enhanced electrical safety

Operating temperature range of -25 to 105 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy