TE Connectivity FASTON Black Uninsulated Female Quick Disconnect Crimp Terminal, F Crimp, 2.8 x 0.81 mm Tab Size 15 AWG
- RS Stock No.:
- 798-774
- Mfr. Part No.:
- 1-160655-1
- Brand:
- TE Connectivity
Subtotal (1 reel of 10000 units)*
£1,645.59
(exc. VAT)
£1,974.71
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | £1,645.59 | £0.165 |
*price indicative
- RS Stock No.:
- 798-774
- Mfr. Part No.:
- 1-160655-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Quick Disconnect Crimp Terminal | |
| Termination Type | F Crimp | |
| Gender | Female | |
| Tab Width | 2.8mm | |
| Tab Thickness | 810μm | |
| Tab Size | 2.8 x 0.81 mm | |
| Insulation | Uninsulated | |
| Minimum Wire Size AWG | 15AWG | |
| Maximum Wire Size AWG | 20AWG | |
| Colour | Black | |
| Contact Material | Brass | |
| Contact Plating | Pre Tin | |
| Orientation | Straight | |
| Standards/Approvals | EU RoHS Directive 2011/65/EU | |
| Series | FASTON | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Quick Disconnect Crimp Terminal | ||
Termination Type F Crimp | ||
Gender Female | ||
Tab Width 2.8mm | ||
Tab Thickness 810μm | ||
Tab Size 2.8 x 0.81 mm | ||
Insulation Uninsulated | ||
Minimum Wire Size AWG 15AWG | ||
Maximum Wire Size AWG 20AWG | ||
Colour Black | ||
Contact Material Brass | ||
Contact Plating Pre Tin | ||
Orientation Straight | ||
Standards/Approvals EU RoHS Directive 2011/65/EU | ||
Series FASTON | ||
- COO (Country of Origin):
- IT
The TE Connectivity Receptacle is an uninsulated quick disconnect Terminal designed for 20 to 15 AWG wire sizes. Its primary function is to ensure reliable and secure connections within electrical systems.
Compatible with discrete wire types for versatile applications
Features a mating tab width of 2.8 mm for improved connectivity
Constructed from brass with pre-tin plating for enhanced conductivity
Designed for operating temperatures ranging from -40 to 110 °C
Related links
- TE Connectivity FASTIN-FASTON Black Uninsulated Female Quick Disconnect Crimp Terminal 2.8 x 0.81 mm Tab Size
- TE Connectivity FASTON Black Uninsulated Female Quick Disconnect Crimp Terminal 2.8 x 0.66 mm Tab Size 18 AWG
- TE Connectivity FASTIN-FASTON Grey Non-insulated Female Quick Disconnect Crimp Terminal 2.8 x 0.81 mm Tab Size
- TE Connectivity FASTON 110 Grey Uninsulated Male Quick Disconnect Crimp Terminal 2.8 x 0.51 mm Tab Size 26 AWG
- TE Connectivity FASTIN-FASTON Black Uninsulated Female Quick Disconnect Crimp Terminal 2.8 x 0.51 mm Tab Size
- TE Connectivity FASTON 110 Yellow Uninsulated Female Quick Disconnect Crimp Terminal 2.8 x 0.51 mm Tab Size 22
- TE Connectivity FASTIN-FASTON Pink Uninsulated Female Quick Disconnect Crimp Terminal 2.8 x 0.81 mm Tab Size
- TE Connectivity FASTON Black Uninsulated Female Quick Disconnect Crimp Terminal 4.75 x 0.51 mm Tab Size 16 AWG
