TE Connectivity FASTIN-FASTON Black Uninsulated Female Quick Disconnect Crimp Terminal, F Crimp, 2.8 x 0.81 mm Tab Size

Subtotal (1 reel of 10000 units)*

£676.31

(exc. VAT)

£811.57

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +£676.31£0.068

*price indicative

RS Stock No.:
787-884
Mfr. Part No.:
160655-6
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Termination Type

F Crimp

Product Type

Quick Disconnect Crimp Terminal

Gender

Female

Tab Width

2.8mm

Tab Size

2.8 x 0.81 mm

Tab Thickness

810μm

Insulation

Uninsulated

Maximum Wire Size AWG

20AWG

Minimum Wire Size AWG

15AWG

Colour

Black

Contact Material

Brass

Contact Plating

Tin

Orientation

Straight

Standards/Approvals

EU RoHS Directive 2011/65/EU

Overall Length

14mm

Series

FASTIN-FASTON

COO (Country of Origin):
IT
The TE Connectivity Quick disconnect receptacle designed for uninsulated connections. Its primary function is to facilitate reliable electrical connections for 20 – 15 AWG wire, ensuring versatility and ease of use.

Supports wire sizes ranging from .51 to 1.65 mm²

Features a straight Terminal orientation for straightforward installations

Constructed from brass with a tin plating material for enhanced durability

Includes a locking lance for secure mating retention

Operates effectively within a temperature range of -40 to 110 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy