TE Connectivity FASTIN-FASTON Black Uninsulated Female Quick Disconnect Crimp Terminal, F Crimp, 2.8 x 0.81 mm Tab Size
- RS Stock No.:
- 788-064
- Mfr. Part No.:
- 160173-7
- Brand:
- TE Connectivity
Subtotal (1 reel of 10000 units)*
£1,078.86
(exc. VAT)
£1,294.63
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 05 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | £1,078.86 | £0.108 |
*price indicative
- RS Stock No.:
- 788-064
- Mfr. Part No.:
- 160173-7
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Termination Type | F Crimp | |
| Product Type | Quick Disconnect Crimp Terminal | |
| Gender | Female | |
| Tab Size | 2.8 x 0.81 mm | |
| Tab Width | 2.8mm | |
| Tab Thickness | 810μm | |
| Insulation | Uninsulated | |
| Maximum Wire Size AWG | 22AWG | |
| Minimum Wire Size AWG | 20AWG | |
| Colour | Black | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Tin | |
| Orientation | Straight | |
| Standards/Approvals | EU RoHS Directive 2011/65/EU | |
| Overall Length | 14mm | |
| Series | FASTIN-FASTON | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Termination Type F Crimp | ||
Product Type Quick Disconnect Crimp Terminal | ||
Gender Female | ||
Tab Size 2.8 x 0.81 mm | ||
Tab Width 2.8mm | ||
Tab Thickness 810μm | ||
Insulation Uninsulated | ||
Maximum Wire Size AWG 22AWG | ||
Minimum Wire Size AWG 20AWG | ||
Colour Black | ||
Contact Material Phosphor Bronze | ||
Contact Plating Tin | ||
Orientation Straight | ||
Standards/Approvals EU RoHS Directive 2011/65/EU | ||
Overall Length 14mm | ||
Series FASTIN-FASTON | ||
- COO (Country of Origin):
- IT
The TE Connectivity Quick disconnect receptacle designed for uninsulated applications. It efficiently accommodates wire sizes from 22 to 20 AWG, providing reliable connections within various electronic systems.
Compatible with discrete wire and cable types, ensuring versatile applications
Mating tab width measures 2.8 mm, facilitating secure connections
Constructed from phosphor bronze for enhanced conductivity and durability
Operates effectively in temperatures ranging from -40 to 110 °C
Related links
- TE Connectivity FASTIN-FASTON Black Uninsulated Female Quick Disconnect Crimp Terminal 2.8 x 0.81 mm Tab Size
- TE Connectivity FASTIN-FASTON Black Uninsulated Female Quick Disconnect Crimp Terminal 2.8 x 0.51 mm Tab Size
- TE Connectivity FASTON Black Uninsulated Female Quick Disconnect Crimp Terminal 2.8 x 0.81 mm Tab Size 15 AWG
- TE Connectivity FASTIN-FASTON Pink Uninsulated Female Quick Disconnect Crimp Terminal 2.8 x 0.81 mm Tab Size
- TE Connectivity FASTIN-FASTON Grey Non-insulated Female Quick Disconnect Crimp Terminal 2.8 x 0.81 mm Tab Size
- TE Connectivity FASTIN-FASTON Black Uninsulated Female Quick Disconnect Crimp Terminal 7.92 x 0.81 mm Tab Size
- TE Connectivity FASTIN-FASTON Black Uninsulated Female Quick Disconnect Crimp Terminal 6.35 x 0.81 mm Tab Size
- TE Connectivity FASTIN-FASTON Black Uninsulated Female Quick Disconnect Crimp Terminal 4.75 x 0.81 mm Tab Size
