TE Connectivity FASTIN-FASTON Black Uninsulated Female Quick Disconnect Crimp Terminal, F Crimp, 6.35 x 0.81 mm Tab Size
- RS Stock No.:
- 787-886
- Mfr. Part No.:
- 160928-4
- Brand:
- TE Connectivity
Subtotal (1 reel of 5000 units)*
£748.76
(exc. VAT)
£898.51
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 02 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | £748.76 | £0.15 |
*price indicative
- RS Stock No.:
- 787-886
- Mfr. Part No.:
- 160928-4
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Termination Type | F Crimp | |
| Product Type | Quick Disconnect Crimp Terminal | |
| Gender | Female | |
| Tab Size | 6.35 x 0.81 mm | |
| Tab Thickness | 810μm | |
| Tab Width | 6.35mm | |
| Insulation | Uninsulated | |
| Maximum Wire Size AWG | 20AWG | |
| Minimum Wire Size AWG | 17AWG | |
| Colour | Black | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Tin | |
| Orientation | Straight | |
| Overall Length | 19.2mm | |
| Series | FASTIN-FASTON | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Termination Type F Crimp | ||
Product Type Quick Disconnect Crimp Terminal | ||
Gender Female | ||
Tab Size 6.35 x 0.81 mm | ||
Tab Thickness 810μm | ||
Tab Width 6.35mm | ||
Insulation Uninsulated | ||
Maximum Wire Size AWG 20AWG | ||
Minimum Wire Size AWG 17AWG | ||
Colour Black | ||
Contact Material Phosphor Bronze | ||
Contact Plating Tin | ||
Orientation Straight | ||
Overall Length 19.2mm | ||
Series FASTIN-FASTON | ||
- COO (Country of Origin):
- ES
The TE Connectivity Connector is a versatile solution designed for reliable interconnections in various applications, featuring a robust design that ensures effective performance under demanding conditions.
Designed for 16 A current capacity, enabling efficient power transmission
Constructed with polyamide material for enhanced durability and flexibility
Incorporates insulation displacement contacts, simplifying wire termination
Features a 5.0 mm centreline configuration for compatibility with standard layouts
Related links
- TE Connectivity FASTIN-FASTON Black Uninsulated Female Quick Disconnect Crimp Terminal 6.35 x 0.81 mm Tab Size
- TE Connectivity FASTIN-FASTON Black Uninsulated Female Quick Disconnect Crimp Terminal 7.92 x 0.81 mm Tab Size
- TE Connectivity FASTIN-FASTON Black Uninsulated Female Quick Disconnect Crimp Terminal 2.8 x 0.81 mm Tab Size
- TE Connectivity FASTIN-FASTON Black Uninsulated Female Quick Disconnect Crimp Terminal 4.75 x 0.81 mm Tab Size
- TE Connectivity FASTIN-FASTON Black Uninsulated Female Quick Disconnect Crimp Terminal 2.8 x 0.51 mm Tab Size
- TE Connectivity FASTIN-FASTON White Uninsulated Female Quick Disconnect Crimp Terminal 4.75 x 0.81 mm Tab Size
- TE Connectivity FASTIN-FASTON Black Non-insulated Female Quick Disconnect Crimp Terminal 6.35 x 0.81 mm Tab
- TE Connectivity FASTIN-FASTON Grey Uninsulated Female Quick Disconnect Crimp Terminal 4.75 x 0.81 mm Tab Size
