TE Connectivity FASTIN-FASTON Grey Uninsulated Female Quick Disconnect Crimp Terminal, F Crimp, 4.75 x 0.81 mm Tab Size
- RS Stock No.:
- 798-875
- Mfr. Part No.:
- 1742899-1
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 798-875
- Mfr. Part No.:
- 1742899-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Termination Type | F Crimp | |
| Product Type | Quick Disconnect Crimp Terminal | |
| Gender | Female | |
| Tab Width | 4.75mm | |
| Tab Thickness | 810μm | |
| Tab Size | 4.75 x 0.81 mm | |
| Insulation | Uninsulated | |
| Maximum Wire Size AWG | 18AWG | |
| Minimum Wire Size AWG | 16AWG | |
| Colour | Grey | |
| Contact Material | Steel | |
| Contact Plating | Nickel | |
| Orientation | Straight | |
| Overall Length | 15mm | |
| Series | FASTIN-FASTON | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Termination Type F Crimp | ||
Product Type Quick Disconnect Crimp Terminal | ||
Gender Female | ||
Tab Width 4.75mm | ||
Tab Thickness 810μm | ||
Tab Size 4.75 x 0.81 mm | ||
Insulation Uninsulated | ||
Maximum Wire Size AWG 18AWG | ||
Minimum Wire Size AWG 16AWG | ||
Colour Grey | ||
Contact Material Steel | ||
Contact Plating Nickel | ||
Orientation Straight | ||
Overall Length 15mm | ||
Series FASTIN-FASTON | ||
- COO (Country of Origin):
- US
The TE Connectivity Connector offers a High performance solution designed for reliable electrical connections in demanding applications. Its robust design ensures optimal functionality even in High temperature environments, providing enhanced durability and efficiency.
Rated for high temperatures up to 250°C for enhanced performance
Features a straight F Crimp design for reliable connections
Compatible with various housing options for versatile use
Constructed from nickel-plated steel for increased durability
Related links
- TE Connectivity FASTIN-FASTON White Uninsulated Female Quick Disconnect Crimp Terminal 4.75 x 0.81 mm Tab Size
- TE Connectivity FASTIN-FASTON Black Uninsulated Female Quick Disconnect Crimp Terminal 4.75 x 0.81 mm Tab Size
- TE Connectivity FASTIN-FASTON 187 Yellow Uninsulated Female Quick Disconnect Crimp Terminal 4.75 x 0.81 mm Tab
- TE Connectivity FASTIN-FASTON Grey Non-insulated Female Quick Disconnect Crimp Terminal 2.8 x 0.81 mm Tab Size
- TE Connectivity FASTIN-FASTON Black Uninsulated Female Quick Disconnect Crimp Terminal 7.92 x 0.81 mm Tab Size
- TE Connectivity FASTIN-FASTON Black Uninsulated Female Quick Disconnect Crimp Terminal 2.8 x 0.81 mm Tab Size
- TE Connectivity FASTON 187 Yellow Uninsulated Female Quick Disconnect Crimp Terminal 4.75 x 0.81 mm Tab Size
- TE Connectivity FASTIN-FASTON Black Uninsulated Female Quick Disconnect Crimp Terminal 6.35 x 0.81 mm Tab Size
