TE Connectivity FASTON 250 Grey Uninsulated Female Quick Disconnect Crimp Terminal, F Crimp, 6.35 mm Tab Size 18 AWG to
- RS Stock No.:
- 677-937
- Mfr. Part No.:
- 63314-2
- Brand:
- TE Connectivity
Subtotal (1 reel of 5000 units)*
£461.36
(exc. VAT)
£553.63
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | £461.36 | £0.092 |
*price indicative
- RS Stock No.:
- 677-937
- Mfr. Part No.:
- 63314-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Termination Type | F Crimp | |
| Product Type | Quick Disconnect Crimp Terminal | |
| Gender | Female | |
| Tab Size | 6.35 mm | |
| Tab Width | 6.35mm | |
| Tab Thickness | 810μm | |
| Insulation | Uninsulated | |
| Maximum Wire Size AWG | 14AWG | |
| Minimum Wire Size AWG | 18AWG | |
| Colour | Grey | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Orientation | Flag | |
| Standards/Approvals | UL | |
| Overall Length | 13.72mm | |
| Series | FASTON 250 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Termination Type F Crimp | ||
Product Type Quick Disconnect Crimp Terminal | ||
Gender Female | ||
Tab Size 6.35 mm | ||
Tab Width 6.35mm | ||
Tab Thickness 810μm | ||
Insulation Uninsulated | ||
Maximum Wire Size AWG 14AWG | ||
Minimum Wire Size AWG 18AWG | ||
Colour Grey | ||
Contact Material Brass | ||
Contact Plating Tin | ||
Orientation Flag | ||
Standards/Approvals UL | ||
Overall Length 13.72mm | ||
Series FASTON 250 | ||
- COO (Country of Origin):
- US
The TE Connectivity Uninsulated quick-connect FASTON receptacles designed for various applications across industries. Key considerations for selecting the right Terminal include special features like moldable, hermetic, and printed circuit board options, as well as piggyback, reversible flags, centre strip, and positive locking designs. These options ensure secure and reliable connections tailored to specific application needs.
Flag orientation
Agency approvals UL/CSA
Application continuous strip or loose piece
Related links
- TE Connectivity FASTON 250 Grey Uninsulated Female Quick Disconnect Crimp Terminal 6.35 x 0.81 mm Tab Size 14
- TE Connectivity FASTON 250 Grey Uninsulated Female Quick Disconnect Crimp Terminal 6.35 x 0.81 mm Tab Size 12
- TE Connectivity FASTIN-FASTON 250 Grey Uninsulated Female Quick Disconnect Crimp Terminal 6.35 x 0.81 mm Tab
- TE Connectivity FASTON Grey Uninsulated Female Quick Disconnect Crimp Terminal 6.35 x 0.81 mm Tab Size 20 AWG
- TE Connectivity FASTON 250 Black Uninsulated Female Quick Disconnect Crimp Terminal 6.35 x 0.81 mm Tab Size
- TE Connectivity FASTON 250 Silver Uninsulated Female Quick Disconnect Crimp Terminal 6.35 x 0.81 mm Tab Size
- TE Connectivity FASTON 250 Yellow Uninsulated Female Quick Disconnect Crimp Terminal 6.35 x 0.51 mm Tab Size
- TE Connectivity FASTON 250 Black Uninsulated Female Quick Disconnect Crimp Terminal 6.35 x 0.81 mm Tab Size 22
