TE Connectivity FASTON 250 Black Uninsulated Female Quick Disconnect Crimp Terminal, F Crimp, 6.35 x 0.81 mm Tab Size

Subtotal (1 pack of 600 units)*

£144.47

(exc. VAT)

£173.36

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£144.47£0.241

*price indicative

RS Stock No.:
677-673
Mfr. Part No.:
61810-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Quick Disconnect Crimp Terminal

Termination Type

F Crimp

Gender

Female

Tab Width

6.35mm

Tab Thickness

810μm

Tab Size

6.35 x 0.81 mm

Insulation

Uninsulated

Colour

Black

Contact Material

Brass

Contact Plating

Tin

Orientation

Straight

Standards/Approvals

UL

Overall Length

17.78mm

Series

FASTON 250

COO (Country of Origin):
US
The TE Connectivity FASTON tabs in multiple configurations, including weld-type tabs, stud-mounted tabs, and wire crimp tabs. The product line also features high-temperature tabs and test tabs, providing versatile solutions for various electrical and industrial applications.

TE high-temperature tab designed for crimping to heating element wire

Tab end protrudes through ceramic/high-temperature housing

Mates with standard 250 or 312 FASTON receptacle

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy