TE Connectivity FASTON 250 Black Uninsulated Female Quick Disconnect Crimp Terminal, F Crimp, 6.35 x 0.81 mm Tab Size 24
- RS Stock No.:
- 679-592
- Mfr. Part No.:
- 61368-1
- Brand:
- TE Connectivity
Subtotal (1 reel of 12000 units)*
£847.75
(exc. VAT)
£1,017.30
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 21 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | £847.75 | £0.071 |
*price indicative
- RS Stock No.:
- 679-592
- Mfr. Part No.:
- 61368-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Quick Disconnect Crimp Terminal | |
| Termination Type | F Crimp | |
| Gender | Female | |
| Tab Thickness | 810μm | |
| Tab Size | 6.35 x 0.81 mm | |
| Tab Width | 6.35mm | |
| Insulation | Uninsulated | |
| Maximum Wire Size AWG | 20AWG | |
| Minimum Wire Size AWG | 24AWG | |
| Colour | Black | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Orientation | Straight | |
| Standards/Approvals | UL | |
| Overall Length | 19.17mm | |
| Series | FASTON 250 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Quick Disconnect Crimp Terminal | ||
Termination Type F Crimp | ||
Gender Female | ||
Tab Thickness 810μm | ||
Tab Size 6.35 x 0.81 mm | ||
Tab Width 6.35mm | ||
Insulation Uninsulated | ||
Maximum Wire Size AWG 20AWG | ||
Minimum Wire Size AWG 24AWG | ||
Colour Black | ||
Contact Material Brass | ||
Contact Plating Tin | ||
Orientation Straight | ||
Standards/Approvals UL | ||
Overall Length 19.17mm | ||
Series FASTON 250 | ||
- COO (Country of Origin):
- US
The TE Connectivity Quick Disconnect Receptacle is an uninsulated brass Terminal designed for Compact and reliable wire connections. It supports wire sizes from 24 to 20 AWG and features a straight F-crimp configuration for inline mounting. With a 6.35 mm tab width, it is compatible with standard FASTON 250 mating tabs and is Ideal for low-current applications in automotive, appliance, and industrial systems.
Tab width of 6.35 mm for FASTON 250 interface
Made of brass for mechanical strength and conductivity
Related links
- TE Connectivity FASTON 250 Black Uninsulated Female Quick Disconnect Crimp Terminal 6.35 x 0.81 mm Tab Size
- TE Connectivity FASTON 250 Black Uninsulated Female Quick Disconnect Crimp Terminal 6.35 x 0.81 mm Tab Size 22
- TE Connectivity FASTON 250 Black Uninsulated Female Quick Disconnect Crimp Terminal 6.35 x 0.81 mm Tab Size 18
- TE Connectivity FASTON 250 Silver Uninsulated Female Quick Disconnect Crimp Terminal 6.35 x 0.81 mm Tab Size
- TE Connectivity FASTON 250 Grey Uninsulated Female Quick Disconnect Crimp Terminal 6.35 x 0.81 mm Tab Size 14
- TE Connectivity FASTON 250 Grey Uninsulated Female Quick Disconnect Crimp Terminal 6.35 x 0.81 mm Tab Size 12
- TE Connectivity FASTON 250 Yellow Uninsulated Female Quick Disconnect Crimp Terminal 6.35 x 0.81 mm Tab Size
- TE Connectivity FASTON 250 Black Uninsulated Female Quick Disconnect Crimp Terminal 6.35 x 0.81 mm Tab Size 14
