TE Connectivity FASTIN-FASTON 250 Grey Uninsulated Female Quick Disconnect Crimp Terminal, F Crimp, 6.35 x 0.81 mm Tab

Subtotal (1 reel of 6000 units)*

£614.18

(exc. VAT)

£737.02

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +£614.18£0.102

*price indicative

RS Stock No.:
679-449
Mfr. Part No.:
63467-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Termination Type

F Crimp

Product Type

Quick Disconnect Crimp Terminal

Gender

Female

Tab Thickness

810μm

Tab Width

6.35mm

Tab Size

6.35 x 0.81 mm

Insulation

Uninsulated

Minimum Wire Size AWG

14AWG

Maximum Wire Size AWG

10AWG

Colour

Grey

Contact Material

Brass

Contact Plating

Tin

Orientation

Straight

Overall Length

19.56mm

Series

FASTIN-FASTON 250

COO (Country of Origin):
US
The TE Connectivity Quick Disconnect Receptacle is a robust uninsulated Terminal designed for high-current wire connections in demanding electrical environments. It features a straight F-Crimp configuration that ensures secure mechanical retention and consistent electrical contact. Made from brass, it offers excellent conductivity and durability, making it suitable for automotive, industrial, and appliance applications.

Supports wire sizes from 14 to 10 AWG

Tab width of 6.35 mm for FASTON 250 interface

Straight crimp design for inline mounting

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy