TE Connectivity Positive Lock Black Uninsulated Female Quick Disconnect Crimp Terminal, F Crimp, 4.75 x 0.51 mm Tab Size
- RS Stock No.:
- 787-018
- Mfr. Part No.:
- 170324-1
- Brand:
- TE Connectivity
Subtotal (1 reel of 8000 units)*
£322.05
(exc. VAT)
£386.46
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 12 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | £322.05 | £0.04 |
*price indicative
- RS Stock No.:
- 787-018
- Mfr. Part No.:
- 170324-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Termination Type | F Crimp | |
| Product Type | Quick Disconnect Crimp Terminal | |
| Gender | Female | |
| Tab Width | 4.75mm | |
| Tab Thickness | 510μm | |
| Tab Size | 4.75 x 0.51 mm | |
| Insulation | Uninsulated | |
| Maximum Wire Size AWG | 20AWG | |
| Minimum Wire Size AWG | 24AWG | |
| Colour | Black | |
| Contact Material | Brass | |
| Contact Plating | Pre Tin | |
| Orientation | Straight | |
| Standards/Approvals | IEC 61984 | |
| Overall Length | 21.6mm | |
| Series | Positive Lock | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Termination Type F Crimp | ||
Product Type Quick Disconnect Crimp Terminal | ||
Gender Female | ||
Tab Width 4.75mm | ||
Tab Thickness 510μm | ||
Tab Size 4.75 x 0.51 mm | ||
Insulation Uninsulated | ||
Maximum Wire Size AWG 20AWG | ||
Minimum Wire Size AWG 24AWG | ||
Colour Black | ||
Contact Material Brass | ||
Contact Plating Pre Tin | ||
Orientation Straight | ||
Standards/Approvals IEC 61984 | ||
Overall Length 21.6mm | ||
Series Positive Lock | ||
- COO (Country of Origin):
- CN
The TE Connectivity Connector is designed to facilitate secure electrical connections in various applications, ensuring optimum performance and reliability. It effectively supports efficient assembly for enhanced functionality.
Constructed from pre-tinned brass for superior conductivity and durability
Designed for ease of use with a maximum Terminal length of 0.675 inches
Optimised for a tight fit with tab dimensions of .060-.105 inches
Related links
- TE Connectivity Positive Lock Black Uninsulated Female Quick Disconnect Crimp Terminal 4.75 x 0.51 mm Tab Size
- TE Connectivity Positive Lock Black Uninsulated Female Quick Disconnect Crimp Terminal 2.8 x 0.51 mm Tab Size
- TE Connectivity Positive Lock Black Uninsulated Female Quick Disconnect Crimp Terminal 4.75 x 0.81 mm Tab Size
- TE Connectivity FASTON 187 Yellow Uninsulated Female Quick Disconnect Crimp Terminal 4.75 x 0.51 mm Tab Size
- TE Connectivity 1742800-1 Grey Uninsulated Male Quick Disconnect Crimp Terminal 4.75 x 0.51 mm Tab Size 14 AWG
- TE Connectivity FASTON 187 Black Uninsulated Female Quick Disconnect Crimp Terminal 4.75 x 0.51 mm Tab Size 20
- TE Connectivity FASTON Black Uninsulated Female Quick Disconnect Crimp Terminal 4.75 x 0.51 mm Tab Size 16 AWG
- TE Connectivity Positive Lock .187 Mk II Silver Uninsulated Female Spade Connector 4.75 x 0.51 mm Tab Size 24
