TE Connectivity Positive Lock Black Uninsulated Female Quick Disconnect Crimp Terminal, F Crimp, 4.75 x 0.51 mm Tab Size

Subtotal (1 reel of 6000 units)*

£643.55

(exc. VAT)

£772.26

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 02 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +£643.55£0.107

*price indicative

RS Stock No.:
798-882
Mfr. Part No.:
175032-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Termination Type

F Crimp

Product Type

Quick Disconnect Crimp Terminal

Gender

Female

Tab Width

4.75mm

Tab Size

4.75 x 0.51 mm

Tab Thickness

510μm

Insulation

Uninsulated

Minimum Wire Size AWG

20AWG

Maximum Wire Size AWG

26AWG

Colour

Black

Contact Material

Stainless Steel

Contact Plating

Unplated

Orientation

Straight

Overall Length

17.2mm

Series

Positive Lock

COO (Country of Origin):
JP
The TE Connectivity Connector system provides a reliable solution for various wiring applications, facilitating secure connections with excellent retention capabilities, ensuring stability and effectiveness in circuit assemblies.

Mates with .250 x .032 tabs built on 5 mm centrelines for versatile installation

Keying and polarization features prevent mismating, enhancing safety and functionality

Utilises Positive Lock technology, ensuring secure connections even under vibration

Terminals available for multiple wire sizes cater to varied application requirements

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy