TE Connectivity PIDG Red Insulated Spade Connector, 10 Tab Size 22 AWG to 16 AWG
- RS Stock No.:
- 476-575
- Distrelec Article No.:
- 304-47-440
- Mfr. Part No.:
- 52931
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 476-575
- Distrelec Article No.:
- 304-47-440
- Mfr. Part No.:
- 52931
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Spade Connector | |
| Tab Size | 10 | |
| Tab Thickness | 790μm | |
| Insulation | Insulated | |
| Minimum Wire Size AWG | 22AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Colour | Red | |
| Contact Material | Copper | |
| Contact Plating | Tin | |
| Orientation | Straight | |
| Standards/Approvals | EU REACH (EC) No. 1907/2006, EU RoHS 2011/65/EU, EU ELV 2000/53/EC, China RoHS 2 MIIT Order No 32, 2016 No Restricted Materials Above Threshold | |
| Overall Length | 23.1mm | |
| Series | PIDG | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Spade Connector | ||
Tab Size 10 | ||
Tab Thickness 790μm | ||
Insulation Insulated | ||
Minimum Wire Size AWG 22AWG | ||
Maximum Wire Size AWG 16AWG | ||
Colour Red | ||
Contact Material Copper | ||
Contact Plating Tin | ||
Orientation Straight | ||
Standards/Approvals EU REACH (EC) No. 1907/2006, EU RoHS 2011/65/EU, EU ELV 2000/53/EC, China RoHS 2 MIIT Order No 32, 2016 No Restricted Materials Above Threshold | ||
Overall Length 23.1mm | ||
Series PIDG | ||
- COO (Country of Origin):
- US
The TE Connectivity Spring spade terminal is engineered to seamlessly connect wires within a range of applications. Designed for 22 to 16 AWG wire sizes, it accommodates a #10 stud, ensuring a secure and reliable connection. Featuring closed barrel construction, this terminal protects against environmental factors while offering efficient electrical performance. The tin plating provides corrosion resistance, enhancing the terminal's lifespan, while the partially insulated design adds an element of safety. Suitable for use with copper wire, its compatibility with various insulation diameters allows for versatility in different wiring configurations. Ease of installation is facilitated by its straight terminal orientation, making it a top choice for both professionals and DIY enthusiasts looking for reliable connectivity solutions.
Ideal for diverse wiring projects that require reliability
Closed barrel construction provides protection against damage
Partially insulated design enhances safety during use
Tin plating resists corrosion for improved longevity
Accommodates a variety of insulation diameters
Great for use with copper wiring, ensuring optimal conductivity
Straight terminal orientation simplifies installation
Versatile in applications, catering to both commercial and residential needs
Related links
- TE Connectivity PIDG Red Insulated Spade Connector, M3.5 Tab Size 22 AWG to 16 AWG
- TE Connectivity PIDG Red Insulated Spade Connector 20 AWG
- TE Connectivity PIDG FASTON .197 Red Insulated Female Spade Connector 5 x 0.8 mm Tab Size 22 AWG to 17 AWG
- TE Connectivity PIDG Red Insulated Female Spade Connector Terminal M3.5 Tab Size 22 AWG
- TE Connectivity PIDG Red Insulated Female Crimp Quick Disconnect Terminal M3.5 Tab Size 22 AWG to 16 AWG
- TE Connectivity PIDG Red Insulated Female Receptacle 2.79 x 0.41 mm Tab Size 22 AWG to 18 AWG
- TE Connectivity PIDG FASTON .110 Red Insulated Female Spade Connector 2.79 x 0.79 mm Tab Size 22 AWG to 16 AWG
- TE Connectivity PIDG FASTON .250 Red Insulated Female Spade Connector 2.79 x 0.51 mm Tab Size 22 AWG to 15 AWG
