TE Connectivity PIDG Red Insulated Spade Connector 20 AWG
- RS Stock No.:
- 467-919
- Distrelec Article No.:
- 304-52-482
- Mfr. Part No.:
- 132016-1
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 467-919
- Distrelec Article No.:
- 304-52-482
- Mfr. Part No.:
- 132016-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Spade Connector | |
| Tab Thickness | 790μm | |
| Insulation | Insulated | |
| Maximum Wire Size AWG | 20AWG | |
| Colour | Red | |
| Contact Material | Copper | |
| Contact Plating | Tin | |
| Orientation | Straight | |
| Standards/Approvals | EU REACH Regulation (EC) No. 1907/2006, EU RoHS Directive 2011/65/EU Compliant, EU ELV Directive 2000/53/EC Compliant, 2016 Compliant, China RoHS 2 Directive MIIT Order No 32 | |
| Overall Length | 21.9mm | |
| Series | PIDG | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Spade Connector | ||
Tab Thickness 790μm | ||
Insulation Insulated | ||
Maximum Wire Size AWG 20AWG | ||
Colour Red | ||
Contact Material Copper | ||
Contact Plating Tin | ||
Orientation Straight | ||
Standards/Approvals EU REACH Regulation (EC) No. 1907/2006, EU RoHS Directive 2011/65/EU Compliant, EU ELV Directive 2000/53/EC Compliant, 2016 Compliant, China RoHS 2 Directive MIIT Order No 32 | ||
Overall Length 21.9mm | ||
Series PIDG | ||
- COO (Country of Origin):
- PL
The TE Connectivity rectangular tongue terminal is an essential component for reliable electrical connections, designed to accommodate 20 AWG wires with a stud size of M2.5. Featuring a closed barrel construction and a straight orientation, it ensures a secure fit and consistent performance in various applications. The terminal is partially insulated, providing effective wire insulation support while maintaining functionality. With a weight of just 0.72 grams, this terminal does not compromise on durability or efficiency, making it a perfect choice for both industrial and commercial use. The detailed design, including a tin plating, enhances conductivity and resistance to corrosion, providing long-lasting reliability in demanding environments. Its compatibility with copper wire base materials and adherence to stringent compliance standards further showcases its quality and trustworthiness.
Tailored for optimal performance with 20 AWG wire applications
Constructed with a closed barrel for superior electrical contact
Partially insulated design supports efficient wire insulation
Integrated tin plating enhances conductivity and protects against corrosion
Compact size allows for seamless integration into various electrical setups
Complies with multiple industry standards for quality assurance
Lightweight construction offers ease of handling and installation
Related links
- TE Connectivity PIDG Red Insulated Spade Connector, 10 Tab Size 22 AWG to 16 AWG
- TE Connectivity PIDG Red Insulated Spade Connector, M3.5 Tab Size 22 AWG to 16 AWG
- TE Connectivity PIDG FASTON .197 Red Insulated Female Spade Connector 5 x 0.8 mm Tab Size 22 AWG to 17 AWG
- TE Connectivity PIDG Red Insulated Female Spade Connector Terminal M3.5 Tab Size 22 AWG
- TE Connectivity PIDG FASTON .250 Red Insulated Male Spade Connector 5.14 mm² Tab Size 20 AWG to 17 AWG
- TE Connectivity PIDG FASTON .110 Red Insulated Female Spade Connector 2.79 x 0.79 mm Tab Size 22 AWG to 16 AWG
- TE Connectivity PIDG FASTON .250 Red Insulated Female Spade Connector 2.79 x 0.51 mm Tab Size 22 AWG to 15 AWG
- TE Connectivity PIDG FASTON .250 Red Insulated Female Spade Connector 6.35 x 0.81 mm Tab Size 22 AWG to 16 AWG
