TE Connectivity Solistrand Uninsulated Spade Connector, M3.5 Tab Size 22 AWG to 16 AWG

Subtotal (1 pack of 1000 units)*

£173.44

(exc. VAT)

£208.13

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£173.44£0.173

*price indicative

RS Stock No.:
470-918
Distrelec Article No.:
304-47-254
Mfr. Part No.:
323127
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Spade Connector

Tab Size

M3.5

Tab Thickness

790μm

Insulation

Uninsulated

Maximum Wire Size AWG

16AWG

Minimum Wire Size AWG

22AWG

Contact Material

Copper

Contact Plating

Tin

Orientation

Straight

Standards/Approvals

EU RoHS 2011/65/EU, EU ELV 2000/53/EC, EU REACH (EC) No. 1907/2006, China RoHS 2 MIIT Order No 32, 2016 No Restricted Materials Above Threshold

Overall Length

15.82mm

Series

Solistrand

COO (Country of Origin):
US
The TE Connectivity spade tongue terminal is an exceptional connectivity solution designed for reliable performance in applications requiring dependable electrical connections. Constructed for wire sizes ranging from 22 to 16 AWG, this terminal accommodates a variety of stud sizes, specifically #6 and M3.5. Its closed barrel design ensures enhanced contact security, while tin plating offers superior conductivity and durability. This uninsulated terminal simplifies installation, making it an ideal choice for both professional and DIY projects. The 3.68 mm stud diameter allows for seamless integration in diverse settings, ensuring your systems operate efficiently.

Constructed with a closed barrel for optimal contact integrity

Tin plating enhances conductivity and corrosion resistance

Designed to support wide wire sizes, ensuring versatility

Features a compact design suitable for tight spaces

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy