TE Connectivity Solistrand Dark Grey Uninsulated Spade Connector, 0.79 mm Tab Size 22 AWG
- RS Stock No.:
- 472-566
- Distrelec Article No.:
- 304-47-330
- Mfr. Part No.:
- 34117
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 472-566
- Distrelec Article No.:
- 304-47-330
- Mfr. Part No.:
- 34117
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Spade Connector | |
| Tab Thickness | 790μm | |
| Tab Size | 0.79 mm | |
| Insulation | Uninsulated | |
| Maximum Wire Size AWG | 22AWG | |
| Colour | Dark Grey | |
| Contact Material | Copper | |
| Contact Plating | Tin | |
| Orientation | Straight | |
| Standards/Approvals | EU REACH (EC) No. 1907/2006, EU ELV 2000/53/EC, EU RoHS 2011/65/EU, 2016 No Restricted Materials Above Threshold, China RoHS 2 MIIT Order No 32 | |
| Overall Length | 17.4mm | |
| Series | Solistrand | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Spade Connector | ||
Tab Thickness 790μm | ||
Tab Size 0.79 mm | ||
Insulation Uninsulated | ||
Maximum Wire Size AWG 22AWG | ||
Colour Dark Grey | ||
Contact Material Copper | ||
Contact Plating Tin | ||
Orientation Straight | ||
Standards/Approvals EU REACH (EC) No. 1907/2006, EU ELV 2000/53/EC, EU RoHS 2011/65/EU, 2016 No Restricted Materials Above Threshold, China RoHS 2 MIIT Order No 32 | ||
Overall Length 17.4mm | ||
Series Solistrand | ||
- COO (Country of Origin):
- US
The TE Connectivity Spade tongue terminal is expertly designed for use in a variety of electrical applications, ensuring reliable and effective connectivity. Its closed barrel construction guarantees a secure crimping connection with wires, while the tin plating provides excellent corrosion resistance and durability. The terminal is compatible with a wide range of wire sizes, making it an excellent choice for both professional and DIY projects. Built to meet stringent quality standards, this component not only simplifies the task of termination but also enhances the overall performance of your electrical systems.
Ideal for use with 22 AWG wiring, providing versatility in various installations
Features a straight terminal orientation that aids in straightforward installation
Constructed from high-quality materials to ensure longevity and consistent performance
Non-insulation support retention type simplifies wire management
Designed without insulation for seamless integration into existing components
Packaging quantity of 1000 allows for bulk purchasing to meet project demands
Low halogen content ensures greater environmental compliance
Tailored for compatibility with copper wire, enhancing electrical conductivity
CAD files available for precise planning and integration during product development
Related links
- TE Connectivity Solistrand Dark Grey Uninsulated Spade Connector, 0.79 mm Tab Size 16 AWG
- TE Connectivity SOLISTRand Budget Silver Uninsulated Spade Connector, 0.79 mm Tab Size 16 AWG
- TE Connectivity FASTON 205 Dark Grey Uninsulated Female Spade Connector 5.21 x 0.51 mm Tab Size 22 AWG to 18 AWG
- TE Connectivity Solistrand Uninsulated Spade Connector, M4 Tab Size 22 AWG
- TE Connectivity Solistrand Uninsulated Spade Connector, M4 Tab Size 22 AWG to 22 AWG
- TE Connectivity Solistrand Uninsulated Spade Connector, M3.5 Tab Size 22 AWG to 16 AWG
- TE Connectivity FASTIN-FASTON .110 Silver Uninsulated Female Spade Connector 2.79 x 0.79 mm Tab Size 22 AWG to
- TE Connectivity FASTIN-FASTON .110 Silver Uninsulated Male Spade Connector 2.79 x 0.79 mm Tab Size 22 AWG to 20
