TE Connectivity Solistrand Dark Grey Uninsulated Spade Connector, 0.79 mm Tab Size 16 AWG
- RS Stock No.:
- 481-757
- Distrelec Article No.:
- 304-47-331
- Mfr. Part No.:
- 34129
- Brand:
- TE Connectivity
Subtotal (1 pack of 1000 units)*
£206.47
(exc. VAT)
£247.76
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £206.47 | £0.206 |
*price indicative
- RS Stock No.:
- 481-757
- Distrelec Article No.:
- 304-47-331
- Mfr. Part No.:
- 34129
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Spade Connector | |
| Tab Size | 0.79 mm | |
| Tab Thickness | 790μm | |
| Insulation | Uninsulated | |
| Maximum Wire Size AWG | 16AWG | |
| Colour | Dark Grey | |
| Contact Material | Copper | |
| Contact Plating | Tin | |
| Orientation | Straight | |
| Standards/Approvals | 2016 No Restricted Materials Above Threshold, EU ELV 2000/53/EC, EU REACH (EC) No. 1907/2006, EU RoHS 2011/65/EU, China RoHS 2 MIIT Order No 32 | |
| Overall Length | 17.4mm | |
| Series | Solistrand | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Spade Connector | ||
Tab Size 0.79 mm | ||
Tab Thickness 790μm | ||
Insulation Uninsulated | ||
Maximum Wire Size AWG 16AWG | ||
Colour Dark Grey | ||
Contact Material Copper | ||
Contact Plating Tin | ||
Orientation Straight | ||
Standards/Approvals 2016 No Restricted Materials Above Threshold, EU ELV 2000/53/EC, EU REACH (EC) No. 1907/2006, EU RoHS 2011/65/EU, China RoHS 2 MIIT Order No 32 | ||
Overall Length 17.4mm | ||
Series Solistrand | ||
- COO (Country of Origin):
- US
The TE Connectivity Spade tongue terminal is expertly designed for reliable, high-performance connections in a variety of wiring applications. Tailored for 16 AWG wire, it seamlessly accommodates a #10 stud, ensuring a secure fit with a 5 mm stud diameter. The closed barrel design enhances durability while the straight orientation promotes ease of installation. Crafted from high-quality tin-plated material, this terminal is ideal for those seeking an uninsulated solution that maintains excellent conductivity. This product combines a compact length with precise dimensions, making it versatile enough for both industrial and commercial use. With compliance to important directives and standards, it is a trustworthy choice for professionals looking for quality and reliability in their electrical components.
Accommodates a wide range of wire sizes for flexibility in various applications
Closed barrel construction ensures a reliable mechanical connection
Tin plating enhances the terminal's resistance to corrosion for longevity
Designed for easy integration into existing systems due to its straight terminal orientation
Non-insulated design suitable for specific applications where insulation is unnecessary
Manufactured in compliance with crucial industry standards for assured quality
Available in bulk packaging, making it convenient for large projects
Related links
- TE Connectivity Solistrand Dark Grey Uninsulated Spade Connector, 0.79 mm Tab Size 22 AWG
- TE Connectivity SOLISTRand Budget Silver Uninsulated Spade Connector, 0.79 mm Tab Size 16 AWG
- TE Connectivity Faston Dark Grey Uninsulated Female Spade Connector 6.35 x 0.64 mm Tab Size 16 AWG to 14 AWG
- TE Connectivity 4149 Dark Grey Uninsulated Spade Connector 0.76 mm Tab Size 12 AWG to 10 AWG
- TE Connectivity Solistrand Uninsulated Spade Connector, 10 mm Tab Size 16 AWG to 14 AWG
- TE Connectivity 40763 Dark Grey Uninsulated Spade Connector, Open Barrel 20 AWG to 16 AWG
- TE Connectivity 4216 Dark Grey Uninsulated Spade Connector 10 x 0.76 mm Tab Size 18 AWG to 14 AWG
- TE Connectivity FASTON .187 Dark Grey Uninsulated Female Spade Connector 4.75 x 0.51 mm Tab Size 20 AWG to 16
