TE Connectivity 40763 Dark Grey Uninsulated Spade Connector, Open Barrel 20 AWG to 16 AWG
- RS Stock No.:
- 472-254
- Distrelec Article No.:
- 304-61-628
- Mfr. Part No.:
- 40763
- Brand:
- TE Connectivity
Subtotal (1 reel of 15000 units)*
£1,635.29
(exc. VAT)
£1,962.35
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | £1,635.29 | £0.109 |
*price indicative
- RS Stock No.:
- 472-254
- Distrelec Article No.:
- 304-61-628
- Mfr. Part No.:
- 40763
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Termination Type | Open Barrel | |
| Product Type | Spade Connector | |
| Tab Thickness | 510μm | |
| Insulation | Uninsulated | |
| Minimum Wire Size AWG | 20AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Colour | Dark Grey | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Orientation | Straight | |
| Standards/Approvals | EU ELV 2000/53/EC, EU RoHS 2011/65/EU, 2016 No Restricted Materials Above Threshold, China RoHS 2 MIIT Order No 32, EU REACH (EC) No. 1907/2006 | |
| Overall Length | 19.05mm | |
| Series | 40763 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Termination Type Open Barrel | ||
Product Type Spade Connector | ||
Tab Thickness 510μm | ||
Insulation Uninsulated | ||
Minimum Wire Size AWG 20AWG | ||
Maximum Wire Size AWG 16AWG | ||
Colour Dark Grey | ||
Contact Material Brass | ||
Contact Plating Tin | ||
Orientation Straight | ||
Standards/Approvals EU ELV 2000/53/EC, EU RoHS 2011/65/EU, 2016 No Restricted Materials Above Threshold, China RoHS 2 MIIT Order No 32, EU REACH (EC) No. 1907/2006 | ||
Overall Length 19.05mm | ||
Series 40763 | ||
- COO (Country of Origin):
- US
The TE Connectivity Spade tongue terminal offers a versatile solution for connecting wires in various applications. Designed for use with wire sizes ranging from 20 to 16 AWG, it is ideal for projects that require reliable connections under diverse conditions. The terminal features a #6 / M3.5 stud size with an open barrel design that ensures effective wire insulation support without compromising on conductivity. Boasting tin plating for enhanced durability, this product is suitable for use in environments where corrosion resistance is paramount. The straight terminal orientation makes installation simple, while the compact dimensions allow for efficient use in tight spaces. With a wide operating temperature range, it is prepared to handle both extreme heat and cold, making it dependable in any setting.
Compatible with stranded wire types for increased flexibility in applications
Features a square spade shape that provides secure fitting on the stud
Constructed from brass for excellent conductivity and reliability
Low halogen content ensures minimal environmental impact
Packaged in bulk quantities to meet high-volume needs effortlessly
Operating temperature range of -40 to 110 °C accommodates harsh conditions
Plated with tin to improve resistance against wear and corrosion
Offers a tongue thickness designed for optimal electrical contact
Related links
- TE Connectivity 4216 Dark Grey Uninsulated Spade Connector 10 x 0.76 mm Tab Size 18 AWG to 14 AWG
- TE Connectivity 4149 Dark Grey Uninsulated Spade Connector 0.76 mm Tab Size 12 AWG to 10 AWG
- TE Connectivity 3505 Brass Uninsulated Spade Connector 0.41 mm Tab Size 28 AWG to 22 AWG
- TE Connectivity Solistrand Dark Grey Uninsulated Spade Connector, 0.79 mm Tab Size 16 AWG
- TE Connectivity Solistrand Dark Grey Uninsulated Spade Connector, 0.79 mm Tab Size 22 AWG
- TE Connectivity FASTON .187 Dark Grey Uninsulated Female Spade Connector 4.75 x 0.51 mm Tab Size 20 AWG to 16
- TE Connectivity Faston Dark Grey Uninsulated Female Spade Connector 6.35 x 0.64 mm Tab Size 16 AWG to 14 AWG
- TE Connectivity FASTON .250 Dark Grey Uninsulated Female Spade Connector 6.35 x 0.81 mm Tab Size 14 AWG to 10
