TE Connectivity FASTON .187 Dark Grey Uninsulated Female Spade Connector, Crimp, 4.75 x 0.51 mm Tab Size 20 AWG to 16

Subtotal (1 reel of 20000 units)*

£1,271.89

(exc. VAT)

£1,526.27

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +£1,271.89£0.064

*price indicative

RS Stock No.:
479-748
Distrelec Article No.:
304-48-862
Mfr. Part No.:
42452-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Termination Type

Crimp

Product Type

Spade Connector

Gender

Female

Tab Width

4.75mm

Tab Thickness

510μm

Tab Size

4.75 x 0.51 mm

Insulation

Uninsulated

Maximum Wire Size AWG

16AWG

Minimum Wire Size AWG

20AWG

Colour

Dark Grey

Contact Material

Brass

Contact Plating

Unplated

Orientation

Straight

Standards/Approvals

RoHS

Overall Length

16.51mm

Series

FASTON .187

COO (Country of Origin):
US
The TE Connectivity Quick disconnect receptacle is designed for versatile and reliable electrical connections. This component supports wire sizes ranging from 20 to 16 AWG, accommodating a variety of discrete wire applications. With its robust brass construction and unplated finish, it ensures durable performance in diverse environments. This receptacle offers an insertion force that is optimal for user-friendly connections and demarcates efficiency in assembly processes. Its straight terminal orientation and compatibility with strip/reel packaging enhance ease of use, making it an excellent choice for many industries. Operating effectively within an extensive temperature range, the component supports reliable functionality under demanding conditions, thus ensuring dependability for both assembly and ongoing use.

Designed for a user-friendly insertion force

Compatible with a range of wire sizes for versatile applications

Utilises a dimple mating retention type for secure connections

Features a straight terminal orientation for straightforward installation

Adheres to multiple industry standards, ensuring compliance

Available in strip/reel packaging for convenient handling

Operates effectively across a wide temperature range, adding to its reliability

Constructed from brass for excellent conductivity and longevity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy