TE Connectivity Faston Dark Grey Uninsulated Female Spade Connector, Crimp, 6.35 x 0.64 mm Tab Size 16 AWG to 14 AWG

Subtotal (1 reel of 10000 units)*

£446.00

(exc. VAT)

£535.20

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +£446.00£0.045

*price indicative

RS Stock No.:
481-641
Distrelec Article No.:
304-48-876
Mfr. Part No.:
444335-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Spade Connector

Termination Type

Crimp

Gender

Female

Tab Thickness

640μm

Tab Width

6.35mm

Tab Size

6.35 x 0.64 mm

Insulation

Uninsulated

Minimum Wire Size AWG

16AWG

Maximum Wire Size AWG

14AWG

Colour

Dark Grey

Contact Material

Brass

Contact Plating

Tin

Orientation

Straight

Standards/Approvals

UL

Overall Length

17.2mm

Series

Faston

COO (Country of Origin):
BR
The TE Connectivity Quick disconnect receptacle is designed to meet the demanding requirements of modern electrical connections. Offering superior compatibility with various wire sizes ranging from 1 to 2.5 mm², it ensures a reliable and efficient connection for applications that require robust electrical performance. Featuring a standard 6.35 mm tab width and thin straight design, this component is made from high-quality brass with a durable tin plating. The uninsulated construction allows for versatility in applications, while the effective design promotes easy installation and secure connections. Engineered for optimal performance, this receptacle is perfect for those seeking a dependable solution in environments with temperatures spanning from -40 to 110 °C.

Crafted for easy and reliable mating connections

Low insertion force enhances user experience during installation

Straight terminal orientation optimises space and simplifies wiring

Tin plating provides excellent corrosion resistance

Focused on mechanical attachment with dimpled retention for secure mating

Designed to support a broad insulation diameter range for versatility

Intended for use with discrete wires ensuring flexibility in applications

Compliant with EU RoHS and ELV directives for environmentally conscious consumers

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy