TE Connectivity 4216 Dark Grey Uninsulated Spade Connector, Open Barrel, 10 x 0.76 mm Tab Size 18 AWG to 14 AWG

Subtotal (1 reel of 10000 units)*

£1,552.70

(exc. VAT)

£1,863.24

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +£1,552.70£0.155

*price indicative

RS Stock No.:
477-094
Distrelec Article No.:
304-63-577
Mfr. Part No.:
42169-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Spade Connector

Termination Type

Open Barrel

Tab Width

10mm

Tab Thickness

760μm

Tab Size

10 x 0.76 mm

Insulation

Uninsulated

Minimum Wire Size AWG

18AWG

Maximum Wire Size AWG

14AWG

Colour

Dark Grey

Contact Material

Brass

Contact Plating

Tin

Orientation

Straight

Standards/Approvals

EU RoHS 2011/65/EU, EU ELV 2000/53/EC, China RoHS 2 MIIT Order No 32, 2016

Overall Length

20.83mm

Series

4216

COO (Country of Origin):
US
The TE Connectivity Spade tongue terminal is an essential component for reliable electrical connections in various applications, designed to accommodate wire sizes between 18 and 14 AWG. This terminal features a robust construction with a brass contact base material, complemented by a tin plating that ensures excellent conductivity and corrosion resistance. Its open barrel design allows for easy crimping and a secure fit on both stranded and solid wires. The straightforward straight orientation facilitates effortless installation, making it ideal for both professional and DIY projects. With a maximum operating temperature range of -40°C to 110°C, this terminal is suited for diverse environmental conditions, ensuring longevity and dependable performance.

Designed for compatibility with a wide range of wire types, including stranded wire

The spring spade shape enhances connection efficiency and reliability

Low halogen content indicates a commitment to eco-friendliness without compromising performance

Manufactured to be compliant with EU RoHS and REACH regulations, reflecting high environmental standards

Generously packaged to meet bulk needs, making it a cost-effective solution for large projects

The terminal’s design supports effortless insulation support retention, ensuring a stable connection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy