TE Connectivity 3505 Brass Uninsulated Spade Connector, Open Barrel, 0.41 mm Tab Size 28 AWG to 22 AWG

Subtotal (1 reel of 18000 units)*

£1,248.76

(exc. VAT)

£1,498.51

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +£1,248.76£0.069

*price indicative

RS Stock No.:
477-058
Distrelec Article No.:
304-63-535
Mfr. Part No.:
350502-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Termination Type

Open Barrel

Product Type

Spade Connector

Tab Size

0.41 mm

Tab Thickness

410μm

Insulation

Uninsulated

Minimum Wire Size AWG

28AWG

Maximum Wire Size AWG

22AWG

Colour

Brass

Contact Material

Brass

Contact Plating

Unplated

Orientation

Straight

Standards/Approvals

EU ELV 2000/53/EC, 2016, China RoHS 2 MIIT Order No 32, EU RoHS 2011/65/EU

Overall Length

13.97mm

Series

3505

COO (Country of Origin):
US
The TE Connectivity Spade tongue terminal is designed to provide a reliable connection for 28 to 22 AWG wires. With a robust open barrel configuration, it facilitates efficient installation while ensuring a secure fit for various applications. The terminal's square spade shape and straight orientation make it ideal for tight spaces, guaranteeing optimal performance in electrical systems. Built from durable brass and featuring an unplated surface, this terminal meets the demands of both commercial and industrial environments. With its capacity to withstand temperatures ranging from -40 to 110 °C, it is perfectly suited for a wide array of uses, making it an essential component for connecting wires to electrical circuits seamlessly.

Designed for compatibility with stranded wire types

Offers insulation support retention for enhanced durability

Lightweight construction ensures minimal impact on the overall system weight

Simplifies installation with its user-friendly design

Exhibits low halogen content, promoting eco-friendly practices

Accurately crafted for consistent performance across various applications

Guarantees compliance with essential EU regulations, ensuring quality and safety

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy