TE Connectivity MQS Silver Uninsulated Spade Connector, Crimp, 63 mm Tab Size 28 AWG to 24 AWG

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
302-580
Mfr. Part No.:
1355719-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Spade Connector

Termination Type

Crimp

Tab Size

63 mm

Tab Width

630μm

Tab Thickness

630μm

Insulation

Uninsulated

Maximum Wire Size AWG

24AWG

Minimum Wire Size AWG

28AWG

Colour

Silver

Contact Material

Copper

Contact Plating

Tin

Orientation

Straight

Standards/Approvals

DIN 72036

Overall Length

21.5mm

Series

MQS

COO (Country of Origin):
DE
The TE Connectivity Tab Terminal features Tin plating, a .63 mm tab width, and a .63 mm tab thickness. It supports 28 to 24 AWG or 0.08 to 0.22 mm² wire, terminates to wire via crimping, and is uninsulated. It operates within a temperature range of -40 to 120°C.

Transmits 0 to 2 A

RoHS compliant

Compatible with LV214 standard

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy