TE Connectivity FASTON .250 Silver Uninsulated Female Spade Connector, Crimp, 6.35 x 0.51 mm Tab Size 20 AWG to 15 AWG
- RS Stock No.:
- 472-223
- Distrelec Article No.:
- 304-61-534
- Mfr. Part No.:
- 346697-2
- Brand:
- TE Connectivity
Subtotal (1 reel of 6000 units)*
£862.25
(exc. VAT)
£1,034.70
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | £862.25 | £0.144 |
*price indicative
- RS Stock No.:
- 472-223
- Distrelec Article No.:
- 304-61-534
- Mfr. Part No.:
- 346697-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Termination Type | Crimp | |
| Product Type | Spade Connector | |
| Gender | Female | |
| Tab Thickness | 810μm | |
| Tab Width | 6.35mm | |
| Tab Size | 6.35 x 0.51 mm | |
| Insulation | Uninsulated | |
| Minimum Wire Size AWG | 20AWG | |
| Maximum Wire Size AWG | 15AWG | |
| Colour | Silver | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Orientation | Straight | |
| Standards/Approvals | EU ELV Directive 2000/53/EC Compliant, EU RoHS Directive 2011/65/EU Compliant, China RoHS 2 Directive MIIT Order No 32, 2016, UL | |
| Overall Length | 19.2mm | |
| Series | FASTON .250 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Termination Type Crimp | ||
Product Type Spade Connector | ||
Gender Female | ||
Tab Thickness 810μm | ||
Tab Width 6.35mm | ||
Tab Size 6.35 x 0.51 mm | ||
Insulation Uninsulated | ||
Minimum Wire Size AWG 20AWG | ||
Maximum Wire Size AWG 15AWG | ||
Colour Silver | ||
Contact Material Brass | ||
Contact Plating Tin | ||
Orientation Straight | ||
Standards/Approvals EU ELV Directive 2000/53/EC Compliant, EU RoHS Directive 2011/65/EU Compliant, China RoHS 2 Directive MIIT Order No 32, 2016, UL | ||
Overall Length 19.2mm | ||
Series FASTON .250 | ||
- COO (Country of Origin):
- NL
The TE Connectivity Quick disconnect receptacle offers an efficient solution for secure and reliable electrical connections across various applications. Designed for use with wire sizes between 20 to 15 AWG, it delivers versatility and performance. With a tab width of 6.35 mm, this connector features a straight orientation, ensuring ease of use and reliable mating. Crafted from durable brass with a tin plating, it provides excellent conductivity and corrosion resistance. This product is ideal for discrete wire connections, offering a low insertion force for quick and easy installation. Its innovative design supports a wide range of operational temperatures, making it suitable for diverse environments. Whether for industrial applications or consumer electronics, this receptacle provides the reliability needed for modern electrical connections.
Low insertion force facilitates quick and effortless connections
Manufactured from brass for excellent conductivity and durability
Suitable for a broad wire size range, enhancing compatibility
Tin plating adds a layer of protection against corrosion
Straight terminal orientation ensures easy alignment during installation
Optimised for discrete wire configurations, ideal for various applications
Capable of operating in extreme temperatures, from -40 to 110 °C
Designed for high-volume manufacturing with a packaging quantity of 6000
Related links
- TE Connectivity FASTON 250 Yellow Uninsulated Female Quick Disconnect Crimp Terminal 6.35 x 0.51 mm Tab Size
- TE Connectivity FASTON .250 Silver Uninsulated Female Spade Connector 6.35 x 0.81 mm Tab Size 20 AWG to 15 AWG
- TE Connectivity FASTON .250 Silver Uninsulated Female Spade Connector 6.35 x 0.81 mm Tab Size 18 AWG to 14 AWG
- TE Connectivity FASTON .250 Silver Uninsulated Female Spade Connector 6.35 x 0.81 mm Tab Size 22 AWG to 18 AWG
- TE Connectivity FASTON .250 Silver Uninsulated Female Spade Connector 6.35 x 0.81 mm Tab Size 16 AWG to 12 AWG
- TE Connectivity FASTON .250 Silver Uninsulated Female Spade Connector 6.35 x 0.81 mm Tab Size 17 AWG to 13 AWG
- TE Connectivity FASTIN-FASTON .250 Silver Uninsulated Female Spade Connector 6.35 x 0.81 mm Tab Size 22 AWG to
- TE Connectivity FASTIN-FASTON .250 Silver Uninsulated Female Spade Connector 6.35 x 0.8 mm Tab Size 18 AWG to 14
