TE Connectivity 4099 Silver Uninsulated Male Spade Connector, Crimp, 3.18 x 0.51 mm Tab Size 20 AWG to 16 AWG

Subtotal (1 reel of 20000 units)*

£5,153.61

(exc. VAT)

£6,184.33

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +£5,153.61£0.258

*price indicative

RS Stock No.:
472-257
Distrelec Article No.:
304-64-568
Mfr. Part No.:
40990
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Spade Connector

Termination Type

Crimp

Gender

Male

Tab Thickness

510μm

Tab Size

3.18 x 0.51 mm

Tab Width

3.18mm

Insulation

Uninsulated

Maximum Wire Size AWG

16AWG

Minimum Wire Size AWG

20AWG

Colour

Silver

Contact Material

Stainless Steel

Contact Plating

Unplated

Orientation

Straight

Standards/Approvals

UL

Overall Length

9.27mm

Series

4099

COO (Country of Origin):
US
The TE Connectivity Quick disconnect tab terminal is specifically designed for wires ranging from 20 to 16 AWG. The terminal boasts a robust stainless-steel construction that ensures durability and reliability in various applications. With a tab width of 3.18 mm, it provides a secure connection, making it ideal for automotive and industrial use. The unplated design facilitates efficient performance while the F-Crimp technology ensures an optimal crimping process. Suitable for strip/reel packaging, this product delivers convenience in installation, while high-temperature tolerance enhances its usability across a wide range of environments. Overall, this terminal is engineered to meet high industry standards, ensuring safety and compliance for your electrical connections.

Constructed from durable stainless steel for longevity

Straight terminal orientation for easy and efficient wiring

Compatible with a wide range of insulation diameters for versatility

Designed for high operating temperatures, ensuring reliability in demanding environments

Features a locking lance for secure wire retention

Offered in an economical strip/reel packaging for convenient handling

Ideal for applications requiring quick disconnect capabilities

Compliant with various industry standards for peace of mind

Low halogen content enhances safety in use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy