TE Connectivity SOLISTRand Budget Silver Uninsulated Spade Connector, 0.79 mm Tab Size 16 AWG

Subtotal (1 pack of 1500 units)*

£185.83

(exc. VAT)

£223.00

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£185.83£0.124

*price indicative

RS Stock No.:
481-808
Distrelec Article No.:
304-47-323
Mfr. Part No.:
33221
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Spade Connector

Tab Thickness

790μm

Tab Size

0.79 mm

Insulation

Uninsulated

Maximum Wire Size AWG

16AWG

Colour

Silver

Contact Material

Copper

Contact Plating

Tin Plated

Orientation

Straight

Standards/Approvals

2016 No Restricted Materials Above Threshold, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU REACH (EC) No. 1907/2006, EU RoHS 2011/65/EU

Overall Length

15.82mm

Series

SOLISTRand Budget

COO (Country of Origin):
US
The TE Connectivity Spade tongue terminal represents an innovative solution for securing electrical connections in various applications. Designed to accommodate wire sizes ranging from 2050 to 5180 CMA, this terminal boasts a closed barrel construction, ensuring reliable conductivity and strength. With a stud size of #6 and M3.5, it readily connects to a variety of mounting points, proving its versatility in both industrial and domestic settings. The tin plating enhances corrosion resistance while contributing to a longer lifespan, making it suitable for demanding environments. Featuring an uninsulated design, this product is ideal for copper wire compatible applications, allowing for efficient performance without unnecessary bulk. The SOLISTRAND Budget series captures the essence of affordability while not compromising on quality, making this terminal an essential component for any electrical project.

Closed barrel design promotes enhanced electrical connectivity

Compatible with copper wire to ensure optimal conductivity

Uninsulated construction offers flexibility for various applications

Tin plating provides corrosion resistance for extended durability

Easily connects to diverse stud sizes for versatile installation

Part of the SOLISTRAND Budget series, ensuring cost-effective solutions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy