TE Connectivity SOLISTRAND Silver Uninsulated Female Spade Connector Terminal, Spade, 0.99 mm Tab Size 12 AWG to 10 AWG
- RS Stock No.:
- 797-109
- Mfr. Part No.:
- 35495
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 797-109
- Mfr. Part No.:
- 35495
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Termination Type | Spade | |
| Product Type | Spade Connector Terminal | |
| Gender | Female | |
| Tab Size | 0.99 mm | |
| Tab Thickness | 990μm | |
| Insulation | Uninsulated | |
| Maximum Wire Size AWG | 10AWG | |
| Minimum Wire Size AWG | 12AWG | |
| Colour | Silver | |
| Contact Material | Copper | |
| Contact Plating | Tin | |
| Orientation | Straight | |
| Standards/Approvals | RoHS | |
| Overall Length | 19.61mm | |
| Series | SOLISTRAND | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Termination Type Spade | ||
Product Type Spade Connector Terminal | ||
Gender Female | ||
Tab Size 0.99 mm | ||
Tab Thickness 990μm | ||
Insulation Uninsulated | ||
Maximum Wire Size AWG 10AWG | ||
Minimum Wire Size AWG 12AWG | ||
Colour Silver | ||
Contact Material Copper | ||
Contact Plating Tin | ||
Orientation Straight | ||
Standards/Approvals RoHS | ||
Overall Length 19.61mm | ||
Series SOLISTRAND | ||
- COO (Country of Origin):
- US
The TE Connectivity connectors are designed for reliable wire terminations in diverse applications, offering a secure electrical connection for solid and stranded wires in demanding environments.
Constructed from high conductivity copper, ensuring durability
Corrosion and vibration resistant, Ideal for harsh conditions
Short barrel length accommodates tight spaces for easy installation
Bell-mouth entry facilitates wire insertion and reduces installation time
Related links
- TE Connectivity PIDG Red Insulated Female Spade Connector Terminal M3.5 Tab Size 22 AWG
- TE Connectivity SOLISTRand Budget Silver Uninsulated Spade Connector, 0.79 mm Tab Size 16 AWG
- TE Connectivity Solistrand Silver Uninsulated Spade Connector 22 AWG to 16 AWG
- EAO 31 Grey Spade Connector Terminal
- RS PRO Silver Uninsulated Female Spade Connector 0.8 x 6.35 mm Tab Size 22 AWG to 16 AWG
- RS PRO Silver Uninsulated Female Spade Connector 0.8 x 6.35 mm Tab Size 16 AWG to 14 AWG
- RS PRO Silver Uninsulated Female Spade Connector 4.8 x 0.8 mm Tab Size 22 AWG to 16 AWG
- RS PRO Silver Uninsulated Female Spade Connector 2.8 x 0.8 mm Tab Size 22 AWG to 16 AWG
