TE Connectivity Solistrand Silver Uninsulated Spade Connector 22 AWG to 16 AWG
- RS Stock No.:
- 481-766
- Distrelec Article No.:
- 304-61-531
- Mfr. Part No.:
- 34583
- Brand:
- TE Connectivity
Subtotal (1 pack of 800 units)*
£228.61
(exc. VAT)
£274.33
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £228.61 | £0.286 |
*price indicative
- RS Stock No.:
- 481-766
- Distrelec Article No.:
- 304-61-531
- Mfr. Part No.:
- 34583
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Spade Connector | |
| Tab Thickness | 0.03in | |
| Insulation | Uninsulated | |
| Maximum Wire Size AWG | 16AWG | |
| Minimum Wire Size AWG | 22AWG | |
| Colour | Silver | |
| Contact Material | Copper | |
| Contact Plating | Tin | |
| Orientation | Straight | |
| Standards/Approvals | China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU, EU REACH (EC) No. 1907/2006, 2016 No Restricted Materials Above Threshold | |
| Overall Length | 18.62mm | |
| Series | Solistrand | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Spade Connector | ||
Tab Thickness 0.03in | ||
Insulation Uninsulated | ||
Maximum Wire Size AWG 16AWG | ||
Minimum Wire Size AWG 22AWG | ||
Colour Silver | ||
Contact Material Copper | ||
Contact Plating Tin | ||
Orientation Straight | ||
Standards/Approvals China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU, EU REACH (EC) No. 1907/2006, 2016 No Restricted Materials Above Threshold | ||
Overall Length 18.62mm | ||
Series Solistrand | ||
- COO (Country of Origin):
- US
The TE Connectivity Spade tongue terminal is engineered for versatile connectivity in various applications, designed to accommodate wire sizes ranging from 22 to 16 AWG. This component features a robust closed barrel construction and is plated with tin to ensure optimal conductivity while also resisting corrosion. Its straight orientation and #10 stud size make installation straightforward and efficient. With an uninsulated option, this terminal offers the flexibility required for professional use in challenging environments. Whether for industrial or automotive needs, its compatibility with copper wire base materials enhances its versatility within your projects.
Closed barrel design enhances reliability and electrical performance
Compatible with both copper and tin-plated wires for increased application scope
Compact and lightweight for easy handling and installation
Low halogen content ensures reduced environmental impact
Simple to integrate into existing systems with minimal modification
Quantity packaging supports bulk purchasing for large projects
Related links
- TE Connectivity SOLISTRand Budget Silver Uninsulated Spade Connector, 0.79 mm Tab Size 16 AWG
- TE Connectivity SOLISTRAND Silver Uninsulated Female Spade Connector Terminal 0.99 mm Tab Size 12 AWG to 10 AWG
- TE Connectivity Solistrand Uninsulated Spade Connector 16 AWG to 16 AWG
- TE Connectivity Solistrand Uninsulated Spade Connector 16 AWG to 14 AWG
- TE Connectivity Solistrand Uninsulated Spade Connector 16 AWG
- TE Connectivity Solistrand Uninsulated Spade Connector, M4 Tab Size 22 AWG
- TE Connectivity Solistrand Uninsulated Spade Connector, M4 Tab Size 22 AWG to 22 AWG
- TE Connectivity Solistrand Uninsulated Spade Connector, M3.5 Tab Size 22 AWG to 16 AWG
