TE Connectivity Solistrand Uninsulated Spade Connector 16 AWG to 14 AWG
- RS Stock No.:
- 473-628
- Distrelec Article No.:
- 304-61-741
- Mfr. Part No.:
- 53833-1
- Brand:
- TE Connectivity
Subtotal (1 pack of 1000 units)*
£187.08
(exc. VAT)
£224.50
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £187.08 | £0.187 |
*price indicative
- RS Stock No.:
- 473-628
- Distrelec Article No.:
- 304-61-741
- Mfr. Part No.:
- 53833-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Spade Connector | |
| Tab Thickness | 790μm | |
| Insulation | Uninsulated | |
| Maximum Wire Size AWG | 14AWG | |
| Minimum Wire Size AWG | 16AWG | |
| Contact Material | Copper | |
| Contact Plating | Tin | |
| Orientation | Straight | |
| Standards/Approvals | EU REACH (EC) No. 1907/2006, 2016 No Restricted Materials Above Threshold, EU ELV 2000/53/EC, China RoHS 2 MIIT Order No 32, EU RoHS 2011/65/EU | |
| Overall Length | 16.18mm | |
| Series | Solistrand | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Spade Connector | ||
Tab Thickness 790μm | ||
Insulation Uninsulated | ||
Maximum Wire Size AWG 14AWG | ||
Minimum Wire Size AWG 16AWG | ||
Contact Material Copper | ||
Contact Plating Tin | ||
Orientation Straight | ||
Standards/Approvals EU REACH (EC) No. 1907/2006, 2016 No Restricted Materials Above Threshold, EU ELV 2000/53/EC, China RoHS 2 MIIT Order No 32, EU RoHS 2011/65/EU | ||
Overall Length 16.18mm | ||
Series Solistrand | ||
- COO (Country of Origin):
- US
The TE Connectivity Spring spade terminal is an exceptional component designed for secure electrical connections in various applications. Engineered for wire sizes from 16 to 14 AWG, it features a #8 / M4 stud size with a 4.17 mm [.164 in] stud diameter, ensuring compatibility with a range of setups. The closed barrel construction provides effective protection against damaging elements, while the tin plating enhances conductivity and corrosion resistance. Housed in a straight design, this uninsulated terminal delivers reliable performance in demanding environments. Built for ease of installation and reliability, this terminal is a preferred choice for professionals seeking durability and high performance.
Low halogen content ensures compliance with environmental standards
Loose piece packaging method facilitates convenient usage
Non-insulation support retention type preserves wire integrity
Enhanced stud diameter offers robust compatibility with various connectors
Designed to comply with EU RoHS and REACH regulations
Related links
- TE Connectivity Solistrand Uninsulated Spade Connector, 10 mm Tab Size 16 AWG to 14 AWG
- TE Connectivity Solistrand Uninsulated Spade Connector 16 AWG
- TE Connectivity Solistrand Uninsulated Spade Connector 16 AWG to 16 AWG
- TE Connectivity Solistrand Uninsulated Spade Connector, M3.5 Tab Size 22 AWG to 16 AWG
- TE Connectivity 0.26 mm² to 1.65 mm² Grey
- TE Connectivity Solistrand Uninsulated Spade Connector, M4 Tab Size 22 AWG to 22 AWG
- TE Connectivity Solistrand Uninsulated Spade Connector, M4 Tab Size 22 AWG
- TE Connectivity Tin Crimp Pin Connector 1.78 mm Pin Diameter, 6.7 mm Pin
