TE Connectivity Solistrand Uninsulated Spade Connector 16 AWG to 16 AWG

Subtotal (1 pack of 2000 units)*

£254.37

(exc. VAT)

£305.24

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£254.37£0.127

*price indicative

RS Stock No.:
468-284
Distrelec Article No.:
304-61-438
Mfr. Part No.:
31691
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Spade Connector

Insulation

Uninsulated

Maximum Wire Size AWG

16AWG

Minimum Wire Size AWG

16AWG

Contact Material

Copper

Contact Plating

Tin

Orientation

Straight

Standards/Approvals

EU REACH (EC) No. 1907/2006, 2016 No Restricted Materials Above Threshold, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU

Overall Length

14.63mm

Series

Solistrand

COO (Country of Origin):
US
The TE Connectivity Rectangular tongue terminal is engineered to meet the demanding requirements of modern electrical applications. This component offers a robust and reliable connection suitable for 16 AWG wires, making it an ideal choice for various industrial and commercial uses. The closed barrel design ensures secure crimping, while the tin plating enhances conductivity and corrosion resistance. With its straight terminal orientation and compatibility with both copper and tin-plated wires, this terminal combines versatility with ease of installation.

Designed for secure and efficient connections

Tin plating provides enhanced electrical conductivity

Closed barrel construction ensures reliable crimping

Compatible with various wire materials for adaptability

Straight terminal orientation facilitates easy placement

Lightweight design promotes efficient handling during installation

Meets industry standards for electrical performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy