TE Connectivity Solistrand Uninsulated Spade Connector, Spring Spade Terminal
- RS Stock No.:
- 520-584
- Mfr. Part No.:
- 53831-1
- Brand:
- TE Connectivity
Subtotal (1 pack of 1000 units)*
£183.32
(exc. VAT)
£219.98
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £183.32 | £0.183 |
*price indicative
- RS Stock No.:
- 520-584
- Mfr. Part No.:
- 53831-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Spade Connector Type | Fork Terminal | |
| Type | Spring Spade Terminal | |
| Series | Solistrand | |
| Tab Thickness | 0.79mm | |
| Insulation | Uninsulated | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Spade Connector Type Fork Terminal | ||
Type Spring Spade Terminal | ||
Series Solistrand | ||
Tab Thickness 0.79mm | ||
Insulation Uninsulated | ||
- COO (Country of Origin):
- US
The TE Connectivity Spring spade terminal is designed for efficient connectivity in electrical applications, catering specifically to wires sized at 22 AWG. With a focus on durability and ease of use, it is ideal for connections requiring non-insulation support retention. Featuring a closed barrel and a straight orientation, this product ensures reliable performance, enhancing the longevity and quality of your electrical installations. It combines high-quality tin plating with an uninsulated design, making it suitable for various industrial applications where robust connectivity is paramount. Whether you are looking to achieve secure connections or streamline the assembly process, this terminal meets high standards for compatibility with copper wire.
Tin plated for enhanced conductivity and corrosion resistance
Compatible with both #8 and M4 stud sizes for versatile application
Designed without insulation support, simplifying integration with various wire types
Packaged as loose pieces for convenient handling during assembly
Compatible with both #8 and M4 stud sizes for versatile application
Designed without insulation support, simplifying integration with various wire types
Packaged as loose pieces for convenient handling during assembly
Related links
- TE Connectivity Solistrand Uninsulated Spade Connector, Spring Spade Terminal
- TE Connectivity PlastiGrip Red Insulated Spade Connector, Spring Spade Terminal
- TE Connectivity PlastiGrip Blue Insulated Spade Connector, Spring Spade Terminal
- TE Connectivity PIDG Red Insulated Spade Connector, Spring Spade Terminal
- TE Connectivity PIDG Blue Insulated Spade Connector, Spring Spade Terminal
- TE Connectivity SOLISTRAND Uninsulated Spade Connector, Spade Tongue Terminal
- TE Connectivity SOLISTRAND Uninsulated Spade Connector, Rectangular Tongue Terminal
- TE Connectivity SOLISTRAND Uninsulated Spade Connector 10mm Tab Size
