TE Connectivity PLASTI-GRIP Blue Insulated Spade Connector, 10 Tab Size 16 AWG to 14 AWG

Subtotal (1 reel of 5000 units)*

£1,293.91

(exc. VAT)

£1,552.69

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +£1,293.91£0.259

*price indicative

RS Stock No.:
476-464
Distrelec Article No.:
304-63-631
Mfr. Part No.:
52957-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Spade Connector

Tab Size

10

Tab Thickness

790μm

Insulation

Insulated

Minimum Wire Size AWG

16AWG

Maximum Wire Size AWG

14AWG

Colour

Blue

Contact Material

Copper

Contact Plating

Tin

Orientation

Straight

Standards/Approvals

2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU

Overall Length

23.39mm

Series

PLASTI-GRIP

COO (Country of Origin):
US
The TE Connectivity Spring spade terminal is designed for efficiency and reliability in various applications, particularly for wire connections. Engineered for wire sizes ranging from 16 to 14 AWG, it assures a secure connection with its #10 stud size. The closed barrel and straight orientation facilitate easy installation, while the partially insulated design offers an added layer of safety. Crafted with tin plating, this terminal enhances conductivity and resistance to corrosion, making it a robust choice for long-lasting performance. Its inspection slot feature ensures thorough quality checks, allowing users to maintain high standards in their electrical assemblies. Ideal for use in diverse environments, this component embodies the reliability and innovation associated with modern connectivity solutions.

Inspection slot supports rigorous quality control processes

Compatible with a wide range of wire sizes for versatility

Straight terminal orientation simplifies installation

Designed to meet industry standards for reliability

Efficiently crafted to suit demanding electrical applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy