TE Connectivity PLASTI-GRIP Red Insulated Spade Connector 22 AWG to 16 AWG

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
469-859
Distrelec Article No.:
304-63-628
Mfr. Part No.:
52951-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Spade Connector

Tab Thickness

790μm

Insulation

Insulated

Maximum Wire Size AWG

16AWG

Minimum Wire Size AWG

22AWG

Colour

Red

Contact Material

Copper

Contact Plating

Tin

Orientation

Straight

Standards/Approvals

EU RoHS 2011/65/EU, 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC

Overall Length

23.39mm

Series

PLASTI-GRIP

COO (Country of Origin):
US
The TE Connectivity Spring spade terminal is a robust and versatile connection solution designed for wire sizes ranging from 22 to 16 AWG. Its partially insulated construction and closed barrel design ensure reliable and secure connections, making it ideal for various applications in demanding environments. Featuring a #10 stud size and a tin-plated finish, this component allows for excellent conductivity and resistance to corrosion. The straight orientation of the terminal further simplifies installation in tight spaces. Notably, this versatile terminal is compatible with copper wire base materials, optimising performance in electrical setups. With an impressive voltage rating of 600 V, it is designed to meet the stringent requirements of modern connectivity solutions, combining reliability with ease of use.

Closed barrel construction ensures strong and secure electrical connections

Straight terminal orientation simplifies installation in complex assemblies

Rated for a high voltage of 600 V, suitable for various applications

Compatible with copper wire base materials for reliable conductivity

Designed for high-volume packaging to support large-scale projects

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy