TE Connectivity PLASTI-GRIP Red Insulated Spade Connector 16 AWG to 14 AWG
- RS Stock No.:
- 476-578
- Distrelec Article No.:
- 304-63-630
- Mfr. Part No.:
- 52955-3
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 476-578
- Distrelec Article No.:
- 304-63-630
- Mfr. Part No.:
- 52955-3
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Spade Connector | |
| Tab Thickness | 790μm | |
| Insulation | Insulated | |
| Maximum Wire Size AWG | 14AWG | |
| Minimum Wire Size AWG | 16AWG | |
| Colour | Red | |
| Contact Material | Copper | |
| Contact Plating | Tin | |
| Orientation | Straight | |
| Standards/Approvals | EU RoHS 2011/65/EU, EU ELV 2000/53/EC, China RoHS 2 MIIT Order No 32, 2016 | |
| Overall Length | 21.84mm | |
| Series | PLASTI-GRIP | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Spade Connector | ||
Tab Thickness 790μm | ||
Insulation Insulated | ||
Maximum Wire Size AWG 14AWG | ||
Minimum Wire Size AWG 16AWG | ||
Colour Red | ||
Contact Material Copper | ||
Contact Plating Tin | ||
Orientation Straight | ||
Standards/Approvals EU RoHS 2011/65/EU, EU ELV 2000/53/EC, China RoHS 2 MIIT Order No 32, 2016 | ||
Overall Length 21.84mm | ||
Series PLASTI-GRIP | ||
- COO (Country of Origin):
- US
The TE Connectivity Spring spade terminal is engineered for reliability in electrical connections, specifically designed for wire sizes ranging from 16 to 14 AWG. The product boasts a robust construction with a closed barrel design that ensures a secure crimp, minimising the risk of disconnection during high-demand applications. With a tin plating finish, it provides enhanced resistance to corrosion, thereby extending the service life in various environments. The terminal features a stud size of #6 / M3.5 and offers compatibility with copper wire, facilitating seamless integration into your existing systems. Ideal for both industrial and commercial uses, this terminal guarantees outstanding performance, making it an essential component for any electrical project that prioritises quality and durability.
Designed to ensure reliable electrical connections
Partially insulated for added safety during operation
The spring spade terminal facilitates easy and quick connections
Optimised for compatibility with copper wire for optimal conductivity
High voltage rating ensures performance in demanding environments
Available in bulk packaging quantities to support large projects
Related links
- TE Connectivity PLASTI-GRIP Red Insulated Spade Connector 22 AWG to 16 AWG
- TE Connectivity PLASTI-GRIP Red Insulated Spade Connector, M2.5 Tab Size 22 AWG to 16 AWG
- TE Connectivity PLASTI-GRIP Red Insulated Spade Connector, M3.5 Tab Size 22 AWG to 16 AWG
- TE Connectivity PLASTI-GRIP Red Insulated Spade Connector
- TE Connectivity PLASTI-GRIP Blue Insulated Spade Connector 16 AWG to 14 AWG
- TE Connectivity PLASTI-GRIP Blue Insulated Spade Connector, 10 Tab Size 16 AWG to 14 AWG
- TE Connectivity PLASTI-GRIP Blue Insulated Spade Connector, M4 Tab Size 16 AWG to 14 AWG
- TE Connectivity PLASTI-GRIP Insulated Spade Connector, M4 Tab Size 16 AWG to 14 AWG
