TE Connectivity PLASTI-GRIP Red Insulated Spade Connector

Subtotal (1 pack of 600 units)*

£196.24

(exc. VAT)

£235.49

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£196.24£0.327

*price indicative

RS Stock No.:
474-946
Distrelec Article No.:
304-61-493
Mfr. Part No.:
32981
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Spade Connector

Tab Thickness

840μm

Insulation

Insulated

Colour

Red

Contact Material

Copper

Contact Plating

Tin

Orientation

Straight

Standards/Approvals

2016 No Restricted Materials Above Threshold, EU RoHS 2011/65/EU, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU REACH (EC) No. 1907/2006

Overall Length

23.37mm

Series

PLASTI-GRIP

COO (Country of Origin):
US
The TE Connectivity spade tongue terminal represents an exceptional solution for various wiring applications, delivering reliable connectivity and performance. Designed for seamless integration, this terminal supports multiple wire sizes, ensuring flexibility in usage. The innovative insulation sleeve, colored red, enhances the terminal's visibility and aids in the identification of connections. With a voltage rating of 600 V, it is engineered to facilitate dependable performance in diverse environments. Furthermore, it embraces a partially insulated design, allowing for easy handling while ensuring robust protection against accidental short circuits. Crafted with precision, the terminal features a straight orientation with a closed barrel type, making installation straightforward and efficient. This terminal stands out not only for its functional design but also for adherence to critical industry standards, confirming its compliance for various applications.

Studs accommodate both #8 and M4 sizes for versatile fittings

Designed with a partially insulated option to enhance user safety

The tin plating provides excellent corrosion resistance, prolonging longevity

Compatible with copper wire bases for optimal conductivity

Supplied in a packaging quantity of 1000 for convenient bulk use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy