TE Connectivity PLASTI-GRIP Red Insulated Spade Connector, M2.5 Tab Size 22 AWG to 16 AWG

Subtotal (1 pack of 600 units)*

£158.58

(exc. VAT)

£190.30

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£158.58£0.264

*price indicative

RS Stock No.:
482-306
Distrelec Article No.:
304-47-443
Mfr. Part No.:
52947
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Spade Connector

Tab Size

M2.5

Tab Thickness

790μm

Insulation

Insulated

Minimum Wire Size AWG

22AWG

Maximum Wire Size AWG

16AWG

Colour

Red

Contact Material

Copper

Contact Plating

Tin

Orientation

Straight

Standards/Approvals

EU ELV Directive 2000/53/EC Compliant, 2016, UL, EU RoHS Directive 2011/65/EU Compliant, China RoHS 2 Directive MIIT Order No 32

Overall Length

20.3mm

Series

PLASTI-GRIP

COO (Country of Origin):
US
The TE Connectivity Spring spade terminal is a superior solution designed for reliable wire connections in various applications. This high-quality terminal accommodates a broad wire size range of 22 to 16 AWG, ensuring compatibility with a variety of electrical systems. With a robust design that includes a closed barrel and straight orientation, this spade terminal delivers a secure connection while facilitating hassle-free installation. Enhanced with a tin plating for superior conductivity and resistance to corrosion, this product guarantees long-term performance. Additionally, its unique PLASTI-GRIP feature provides a solid grip for added stability, making it ideal for environments where secure connections are paramount. This terminal is the preferred choice among professionals seeking reliability and efficiency in their wiring solutions.

Tin plating provides excellent corrosion resistance for durability

PLASTI-GRIP feature offers superior grip during installation

Straight terminal orientation simplifies the wiring process

Compatible with copper base material for optimal conductivity

Partially insulated for safety in various environments

Packaging quantity of 100 facilitates bulk use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy