TE Connectivity PLASTI-GRIP Insulated Spade Connector 12 AWG to 10 AWG
- RS Stock No.:
- 482-028
- Distrelec Article No.:
- 304-61-386
- Mfr. Part No.:
- 3-1377173-8
- Brand:
- TE Connectivity
Subtotal (1 pack of 150 units)*
£205.64
(exc. VAT)
£246.77
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £205.64 | £1.371 |
*price indicative
- RS Stock No.:
- 482-028
- Distrelec Article No.:
- 304-61-386
- Mfr. Part No.:
- 3-1377173-8
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Spade Connector | |
| Tab Thickness | 790μm | |
| Insulation | Insulated | |
| Minimum Wire Size AWG | 12AWG | |
| Maximum Wire Size AWG | 10AWG | |
| Contact Material | Copper | |
| Contact Plating | Tin | |
| Orientation | Straight | |
| Standards/Approvals | China RoHS 2 MIIT Order No 32, 2016, EU ELV 2000/53/EC, EU RoHS 2011/65/EU | |
| Overall Length | 33.19mm | |
| Series | PLASTI-GRIP | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Spade Connector | ||
Tab Thickness 790μm | ||
Insulation Insulated | ||
Minimum Wire Size AWG 12AWG | ||
Maximum Wire Size AWG 10AWG | ||
Contact Material Copper | ||
Contact Plating Tin | ||
Orientation Straight | ||
Standards/Approvals China RoHS 2 MIIT Order No 32, 2016, EU ELV 2000/53/EC, EU RoHS 2011/65/EU | ||
Overall Length 33.19mm | ||
Series PLASTI-GRIP | ||
- COO (Country of Origin):
- NL
The TE Connectivity Spade flange tongue terminal is specifically designed for efficient and reliable connections in various electrical applications. This innovative terminal fits wire sizes of 12 to 10 AWG, facilitating seamless integration within your wiring system. Its M6 stud size and 6.35 mm stud diameter lend versatility, allowing for straightforward attachment to compatible components. Featuring a closed barrel design and straight orientation, it ensures a secure grip while maintaining a tidy appearance. With a durable tin plating, this terminal enhances corrosion resistance, promising a long-lasting performance. The unique PLASTI-GRIP insulation support not only protects connections but also ensures ease of handling during installation, making it an ideal choice for both professionals and DIY enthusiasts alike.
Compatible with a broad range of wire sizes for versatile applications
Closed barrel construction guarantees excellent conductivity and secure retention
Tin plating assures resistance against oxidation for improved longevity
Straight orientation simplifies the installation process
Partially insulated for enhanced safety and reduced risk of short circuits
Designed to work seamlessly with copper wire base materials
Related links
- TE Connectivity PLASTI-GRIP Insulated Spade Connector, M4 Tab Size 16 AWG to 14 AWG
- TE Connectivity PLASTI-GRIP Red Insulated Spade Connector 22 AWG to 16 AWG
- TE Connectivity PLASTI-GRIP Red Insulated Spade Connector 16 AWG to 14 AWG
- TE Connectivity PLASTI-GRIP Red Insulated Spade Connector, M3.5 Tab Size 22 AWG to 16 AWG
- TE Connectivity PLASTI-GRIP Blue Insulated Spade Connector, 10 Tab Size 16 AWG to 14 AWG
- TE Connectivity PLASTI-GRIP Red Insulated Spade Connector, M2.5 Tab Size 22 AWG to 16 AWG
- TE Connectivity PLASTI-GRIP Blue Insulated Spade Connector 16 AWG to 14 AWG
- TE Connectivity PLASTI-GRIP Blue Insulated Spade Connector, M4 Tab Size 16 AWG to 14 AWG
