TE Connectivity PLASTI-GRIP Blue Partially Insulated Male Terminal, Barrel, 3.68 mm Tab Size 16 AWG to 14 AWG

Subtotal (1 box of 500 units)*

£160.15

(exc. VAT)

£192.18

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 17 September 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +£160.15£0.32

*price indicative

RS Stock No.:
796-752
Mfr. Part No.:
324165
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Terminal

Termination Type

Barrel

Gender

Male

Tab Thickness

790μm

Tab Size

3.68 mm

Insulation

Partially Insulated

Minimum Wire Size AWG

16AWG

Maximum Wire Size AWG

14AWG

Colour

Blue

Contact Material

Copper Wire

Contact Plating

Tin

Orientation

Right Angle

Standards/Approvals

UL

Overall Length

19.02mm

Series

PLASTI-GRIP

COO (Country of Origin):
US
The TE Connectivity Spade tongue Terminal is designed for 16 – 14 AWG wire applications, providing reliable connectivity with its closed barrel design and flanged Terminal orientation.

Stud sizes include #6 and M3.5 for compatibility with various installations

Rated for a voltage of 600 V, ensuring safe operation across applications

Manufactured with tin plating for enhanced corrosion resistance

Wire insulation support retention type improves durability and connection integrity

Lightweight at 0.185 g, facilitating ease of handling during installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy