TE Connectivity PIDG Blue Insulated Spade Connector 16 AWG to 14 AWG
- RS Stock No.:
- 482-305
- Distrelec Article No.:
- 304-63-627
- Mfr. Part No.:
- 52937-2
- Brand:
- TE Connectivity
Subtotal (1 pack of 400 units)*
£153.49
(exc. VAT)
£184.19
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £153.49 | £0.384 |
*price indicative
- RS Stock No.:
- 482-305
- Distrelec Article No.:
- 304-63-627
- Mfr. Part No.:
- 52937-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Spade Connector | |
| Tab Thickness | 790μm | |
| Insulation | Insulated | |
| Minimum Wire Size AWG | 16AWG | |
| Maximum Wire Size AWG | 14AWG | |
| Colour | Blue | |
| Contact Material | Copper | |
| Contact Plating | Tin | |
| Orientation | Straight | |
| Standards/Approvals | UL, EU RoHS Directive 2011/65/EU Compliant, EU ELV Directive 2000/53/EC Compliant, China RoHS 2 Directive MIIT Order No 32, 2016 | |
| Overall Length | 23.1mm | |
| Series | PIDG | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Spade Connector | ||
Tab Thickness 790μm | ||
Insulation Insulated | ||
Minimum Wire Size AWG 16AWG | ||
Maximum Wire Size AWG 14AWG | ||
Colour Blue | ||
Contact Material Copper | ||
Contact Plating Tin | ||
Orientation Straight | ||
Standards/Approvals UL, EU RoHS Directive 2011/65/EU Compliant, EU ELV Directive 2000/53/EC Compliant, China RoHS 2 Directive MIIT Order No 32, 2016 | ||
Overall Length 23.1mm | ||
Series PIDG | ||
- COO (Country of Origin):
- US
The TE Connectivity Spring spade terminal offers an innovative solution for connecting wires efficiently and securely. Designed specifically for 16 to 14 AWG wire sizes, it boasts an optimal blend of durability and performance. Featuring a #10 stud size and a closed barrel construction, it ensures reliable connections in a variety of applications. The terminal's tin plating and partially insulated design enhance conductivity while providing essential protection. Engineered for both solid and stranded wire types, this terminal simplifies the installation process, allowing for seamless integration into your projects. Whether in industrial or domestic settings, it is an ideal choice for those seeking dependable connectivity.
Tin plating provides excellent corrosion resistance for longevity
Compatible with solid and stranded wire types for improved adaptability
Can accommodate a wide range of wire insulation diameters ensuring flexibility in various applications
Supports an easy installation process, making it user-friendly
Designed to excel in high-voltage environments with a voltage rating of 300 V
Related links
- TE Connectivity PIDG Blue Insulated Spade Connector 16 AWG to 14 AWG
- TE Connectivity PIDG Blue Insulated Spade Connector, M5 Tab Size 16 AWG to 14 AWG
- TE Connectivity PIDG Insulated Spade Connector 16 AWG to 14 AWG
- TE Connectivity PLASTI-GRIP Blue Insulated Spade Connector 16 AWG to 14 AWG
- TE Connectivity RAYCHEM Blue Insulated Spade Connector 16 AWG to 14 AWG
- TE Connectivity PIDG FASTON .250 Blue Insulated Female Spade Connector 6.35 x 0.81 mm Tab Size 16 AWG to 14 AWG
- TE Connectivity PIDG FASTON .110 Blue Insulated Female Spade Connector 2.79 x 0.8 mm Tab Size 16 AWG to 14 AWG
- TE Connectivity PIDG Insulated Spade Connector 22 AWG to 16 AWG
