TE Connectivity RAYCHEM Blue Insulated Spade Connector 16 AWG to 14 AWG
- RS Stock No.:
- 468-199
- Distrelec Article No.:
- 304-48-013
- Mfr. Part No.:
- 097305-000
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 468-199
- Distrelec Article No.:
- 304-48-013
- Mfr. Part No.:
- 097305-000
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Spade Connector | |
| Tab Thickness | 800μm | |
| Insulation | Insulated | |
| Maximum Wire Size AWG | 14AWG | |
| Minimum Wire Size AWG | 16AWG | |
| Colour | Blue | |
| Contact Material | Copper | |
| Contact Plating | Tin | |
| Orientation | Straight | |
| Standards/Approvals | EU RoHS 2011/65/EU, 2016, EU ELV 2000/53/EC, China RoHS 2 MIIT Order No 32 | |
| Overall Length | 35mm | |
| Series | RAYCHEM | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Spade Connector | ||
Tab Thickness 800μm | ||
Insulation Insulated | ||
Maximum Wire Size AWG 14AWG | ||
Minimum Wire Size AWG 16AWG | ||
Colour Blue | ||
Contact Material Copper | ||
Contact Plating Tin | ||
Orientation Straight | ||
Standards/Approvals EU RoHS 2011/65/EU, 2016, EU ELV 2000/53/EC, China RoHS 2 MIIT Order No 32 | ||
Overall Length 35mm | ||
Series RAYCHEM | ||
- COO (Country of Origin):
- MX
The TE Connectivity spade tongue terminal is designed to offer reliable connectivity for a wide range of applications. Ideal for use in various electrical connections, this terminal combines efficiency and functionality, catering specifically to wire sizes from 1.5 mm² to 2.5 mm². Its closed barrel design ensures secure and stable connections, while the partially insulated construction promotes safety during operation. With a standard stud size of #8 and a stud diameter of 4.3 mm, it achieves maximum compatibility with different mounting requirements. The product's tin plating offers excellent corrosion resistance, making it suitable for use in diverse environments. Whether you are working on automotive, industrial, or home improvement projects, this terminal provides unparalleled performance and ease of use, ensuring your connections remain intact over time.
Closed barrel design enhances contact reliability
Partially insulated to ensure electrical safety
Tin plating provides superior corrosion resistance
Compatible with a wide range of wire sizes
Straight terminal orientation simplifies installation
Lightweight design facilitates easy handling
Engineered for operational efficiency in high-performance applications
Meets industry standards for safety and compliance
Related links
- TE Connectivity RAYCHEM Blue Insulated Spade Connector, Solder 12 AWG to 8 AWG
- TE Connectivity 10 mm Stud Size 16 AWG 14 AWG Wire Size, Blue
- TE Connectivity 8 mm Stud Size 16 AWG 14 AWG Wire Size, Blue
- TE Connectivity PIDG Blue Insulated Spade Connector 16 AWG to 14 AWG
- TE Connectivity PLASTI-GRIP Blue Insulated Spade Connector 16 AWG to 14 AWG
- TE Connectivity DuraSeal Blue Insulated Male Spade Connector 6.35 x 0.8 mm Tab Size 16 AWG to 14 AWG
- TE Connectivity DuraSeal Blue Insulated Female Spade Connector 6.6 x 0.8 mm Tab Size 16 AWG to 14 AWG
- TE Connectivity Blue Tin 16 AWG
