TE Connectivity, RAYCHEM Insulated Ring Terminal, 8 mm Stud Size 16 AWG 14 AWG Wire Size, Blue
- RS Stock No.:
- 503-422
- Distrelec Article No.:
- 304-51-089
- Mfr. Part No.:
- 123339-000
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 503-422
- Distrelec Article No.:
- 304-51-089
- Mfr. Part No.:
- 123339-000
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Ring Terminal | |
| Series | RAYCHEM | |
| Insulation | Insulated | |
| Outer Ring Diameter | 4.3mm | |
| Inner Ring Diameter | 4.57mm | |
| Maximum Wire Size AWG | 14AWG | |
| Minimum Wire Size AWG | 16AWG | |
| Overall Length | 33mm | |
| Stud Size | 8 mm | |
| Colour | Blue | |
| Contact Plating | Tin | |
| Thickness | 790μm | |
| Standards/Approvals | China RoHS 2 Directive MIIT Order No 32, 2016, EU ELV Directive 2000/53/EC Compliant, EU REACH Regulation (EC) No. 1907/2006, EU RoHS Directive 2011/65/EU Compliant | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Ring Terminal | ||
Series RAYCHEM | ||
Insulation Insulated | ||
Outer Ring Diameter 4.3mm | ||
Inner Ring Diameter 4.57mm | ||
Maximum Wire Size AWG 14AWG | ||
Minimum Wire Size AWG 16AWG | ||
Overall Length 33mm | ||
Stud Size 8 mm | ||
Colour Blue | ||
Contact Plating Tin | ||
Thickness 790μm | ||
Standards/Approvals China RoHS 2 Directive MIIT Order No 32, 2016, EU ELV Directive 2000/53/EC Compliant, EU REACH Regulation (EC) No. 1907/2006, EU RoHS Directive 2011/65/EU Compliant | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
- COO (Country of Origin):
- MX
The TE Connectivity closed ring tongue terminal is expertly designed for a secure and robust connection in various applications. Perfectly suited for wire sizes ranging from 16 to 14 AWG, it is equipped with a #8 stud size and offers a stud diameter of 4.3 mm. Engineered with partially insulated closed barrels and a straight orientation, this terminal ensures optimal conductivity with its tin plating. The innovative design supports wire insulation while ensuring a reliable mechanical attachment. With an operating temperature range of -55 to 125 °C, it stands up to demanding environments, making it an essential component in electrical assemblies. Whether you're working on a professional or DIY project, this product delivers performance and reliability, backed by rigorous compliance with industry standards.
Designed for wire sizes from 1.5 to 2.5 mm², ensuring versatility in applications
Features a blue insulation sleeve for easy identification in wiring systems
Lightweight at just 3 g, facilitating ease of handling and installation
Closed construction enhances safety by minimizing exposure to conductive parts
Packaging quantity of 1000 makes it ideal for bulk purchase and large projects
Low halogen content contributes to environmental sustainability
Meets EU compliance for RoHS and ELV directives, ensuring regulatory standards are upheld
Related links
- TE Connectivity 10 mm Stud Size 16 AWG 14 AWG Wire Size, Blue
- TE Connectivity 8 mm Stud Size 12 AWG 10 AWG Wire Size, Yellow
- TE Connectivity 3/8 in Stud Size 28 AWG 10 AWG Wire Size, Blue
- TE Connectivity 6 mm Stud Size 16 AWG 14 AWG Wire Size, Blue
- JST 8 mm Stud Size 16 AWG 14 AWG Wire Size, Blue
- TE Connectivity 8 Stud Size 16 AWG 14 AWG Wire Size, Blue
- Knipex 8 mm Stud Size 16 AWG 14 AWG Wire Size, Blue
- TE Connectivity 6 mm Stud Size 16 AWG 14 AWG Wire Size, Blue
