TE Connectivity, RAYCHEM Insulated Ring Terminal, 8 mm Stud Size 12 AWG 10 AWG Wire Size, Yellow
- RS Stock No.:
- 501-470
- Mfr. Part No.:
- 164581-000
- Brand:
- TE Connectivity
Subtotal (1 pack of 150 units)*
£241.18
(exc. VAT)
£289.42
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £241.18 | £1.608 |
*price indicative
- RS Stock No.:
- 501-470
- Mfr. Part No.:
- 164581-000
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | RAYCHEM | |
| Product Type | Ring Terminal | |
| Insulation | Insulated | |
| Outer Ring Diameter | 4.3mm | |
| Inner Ring Diameter | 6.5mm | |
| Minimum Wire Size AWG | 12AWG | |
| Maximum Wire Size AWG | 10AWG | |
| Overall Length | 38mm | |
| Stud Size | 8 mm | |
| Colour | Yellow | |
| Contact Plating | Tin | |
| Thickness | 990μm | |
| Standards/Approvals | EU ELV 2000/53/EC, China RoHS 2 MIIT Order No 32, 2016, EU RoHS 2011/65/EU | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series RAYCHEM | ||
Product Type Ring Terminal | ||
Insulation Insulated | ||
Outer Ring Diameter 4.3mm | ||
Inner Ring Diameter 6.5mm | ||
Minimum Wire Size AWG 12AWG | ||
Maximum Wire Size AWG 10AWG | ||
Overall Length 38mm | ||
Stud Size 8 mm | ||
Colour Yellow | ||
Contact Plating Tin | ||
Thickness 990μm | ||
Standards/Approvals EU ELV 2000/53/EC, China RoHS 2 MIIT Order No 32, 2016, EU RoHS 2011/65/EU | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
- COO (Country of Origin):
- MX
The TE Connectivity closed ring tongue terminal is engineered for robust and reliable connections within electrical systems. Designed for wire sizes ranging from 12 to 10 AWG, this terminal accommodates #8 stud fittings, ensuring compatibility with various mounting applications. With a stud diameter of 4.3 mm, it features a closed barrel design, enhancing conductivity and safeguarding the wire ends with partial insulation. This product boasts tin plating for added durability and corrosion resistance, making it ideal for demanding environments. Its straight orientation streamlines installation, while the lightweight design ensures minimal impact on the overall assembly. Each terminal undergoes stringent compliance checks, ensuring it meets rigorous industry standards, making it a trusted choice for engineers and technicians alike.
Offers exceptional electrical conductivity with its closed barrel design
Provides a secure connection due to its reliable snap-on mechanism
Incorporates a partially insulated feature for added safety during operation
Lightweight structure facilitates easy handling and installation
Constructed from materials that resist corrosion for long-lasting performance
Meets a range of industry compliance standards, ensuring dependable quality
Easy identification during assembly process due to its clear part specification
Versatile compatibility with a #8 stud size for expansive usage applications
Related links
- TE Connectivity 8 mm Stud Size 12 AWG 10 AWG Wire Size, Yellow
- TE Connectivity 8 mm Stud Size 12 AWG 10 AWG Wire Size, Yellow
- TE Connectivity 5 mm Stud Size 12 AWG 10 AWG Wire Size, Yellow
- Thomas & Betts 8 mm Stud Size 12 AWG 10 AWG Wire Size, Yellow
- Knipex 8 mm Stud Size 12 AWG 10 AWG Wire Size, Yellow
- TE Connectivity 8 mm Stud Size 16 AWG 14 AWG Wire Size, Blue
- TE Connectivity 3/8 in Stud Size 28 AWG 10 AWG Wire Size, Blue
- TE Connectivity 9.53 mm Stud Size 12 AWG 10 AWG Wire Size, Yellow
