TE Connectivity, RAYCHEM Insulated Ring Terminal, 3/8 in Stud Size 28 AWG 10 AWG Wire Size, Blue

Subtotal (1 pack of 150 units)*

£206.06

(exc. VAT)

£247.27

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£206.06£1.374

*price indicative

RS Stock No.:
469-303
Distrelec Article No.:
304-51-090
Mfr. Part No.:
857409-000
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Ring Terminal

Series

RAYCHEM

Insulation

Insulated

Maximum Wire Size AWG

10AWG

Minimum Wire Size AWG

28AWG

Overall Length

44.07mm

Stud Size

3/8 in

Colour

Blue

Contact Plating

Tin

Contact Material

Copper

Standards/Approvals

AMS-DTL-23053/8, MIL-DTL-23053/8, SAE AS81824, UL, cUL, NAS-1744

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

200°C

COO (Country of Origin):
MX
The TE Connectivity Closed Ring Tongue Terminal is designed for secure, high-current connections on 16 to 14 AWG wires with a 3/8 inch stud. Featuring a closed-barrel, straight design, it ensures a reliable crimp connection, while the tin plating enhances conductivity and corrosion resistance. The partial insulation provides strain relief and prevents short circuits in tight spaces.

It has a closed barrel and straight orientation

The terminal is partially insulated and tin-plated

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy