TE Connectivity, PIDG Insulated Ring Terminal, 6 mm Stud Size 16 AWG 14 AWG Wire Size, Blue
- RS Stock No.:
- 507-111
- Distrelec Article No.:
- 304-47-265
- Mfr. Part No.:
- 323817
- Brand:
- TE Connectivity
Subtotal (1 pack of 250 units)*
£158.30
(exc. VAT)
£189.96
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £158.30 | £0.633 |
*price indicative
- RS Stock No.:
- 507-111
- Distrelec Article No.:
- 304-47-265
- Mfr. Part No.:
- 323817
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | PIDG | |
| Product Type | Ring Terminal | |
| Insulation | Insulated | |
| Insulation Material | Nylon | |
| Inner Ring Diameter | 3.68mm | |
| Maximum Wire Size AWG | 14AWG | |
| Minimum Wire Size AWG | 16AWG | |
| Overall Length | 23.01mm | |
| Stud Size | 6 mm | |
| Colour | Blue | |
| Contact Material | Copper | |
| Contact Plating | Tin | |
| Thickness | 790μm | |
| Standards/Approvals | EU RoHS 2011/65/EU, 2016 No Restricted Materials Above Threshold, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU REACH (EC) No. 1907/2006 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series PIDG | ||
Product Type Ring Terminal | ||
Insulation Insulated | ||
Insulation Material Nylon | ||
Inner Ring Diameter 3.68mm | ||
Maximum Wire Size AWG 14AWG | ||
Minimum Wire Size AWG 16AWG | ||
Overall Length 23.01mm | ||
Stud Size 6 mm | ||
Colour Blue | ||
Contact Material Copper | ||
Contact Plating Tin | ||
Thickness 790μm | ||
Standards/Approvals EU RoHS 2011/65/EU, 2016 No Restricted Materials Above Threshold, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU REACH (EC) No. 1907/2006 | ||
- COO (Country of Origin):
- US
The TE Connectivity Closed ring tongue terminal is expertly crafted to offer a reliable solution for electrical connections across a variety of applications. Designed to accommodate wire sizes from 16 to 14 AWG, this terminal ensures secure attachment with its #6 stud size, making it an ideal choice for robust electrical setups. The product features a closed barrel design with offset terminal orientation and a partially insulated body that enhances safety and performance. With tin plating, it improves conductivity while resisting oxidation, ensuring longevity in service. Whether youre working on complex automotive systems or straightforward electrical wiring, this terminal delivers consistent and dependable performance, making it an essential component for any project.
Closed barrel design promotes secure wire attachment and optimal conductivity
Offset terminal orientation allows for versatile installation in tight spaces
Partially insulated body enhances safety during operation
Tin plated finish ensures resistance to corrosion prolonging product life
Lightweight design aids in reducing overall weight in assemblies
Compatible with both copper wire base and tin plated materials
Designed for easy installation with a single hole configuration
Related links
- TE Connectivity 6 mm Stud Size 16 AWG 14 AWG Wire Size, Blue
- TE Connectivity M3.5 Stud Size 16 AWG 14 AWG Wire Size, Blue
- TE Connectivity M6 Stud Size 16 AWG 14 AWG Wire Size, Blue
- TE Connectivity M3 Stud Size 16 AWG 14 AWG Wire Size, Blue
- TE Connectivity M5 Stud Size 16 AWG 14 AWG Wire Size, Blue
- TE Connectivity M2.5 Stud Size 16 AWG 14 AWG Wire Size, Blue
- TE Connectivity M2 Stud Size 16 AWG 14 AWG Wire Size, Blue
- TE Connectivity M12 Stud Size 16 AWG 14 AWG Wire Size, Blue
