TE Connectivity, RAYCHEM Closed End Splice Connector, Blue, Insulated, Tin 16 AWG
- RS Stock No.:
- 899-456
- Mfr. Part No.:
- 650075-000
- Brand:
- TE Connectivity
Image representative of range
Get a bulk buy discount
Add 10 more to save £3.10
View bulk pricing optionsSubtotal (1 unit)*
£3.83
(exc. VAT)
£4.60
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 29 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | £3.83 | - |
| 10 - 24 | £3.52 | £3.10 |
| 25 + | £3.18 | £16.25 |
*price indicative
- RS Stock No.:
- 899-456
- Mfr. Part No.:
- 650075-000
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Splice Type | Closed End | |
| Product Type | Splice Connector | |
| Overall Length | 29.21mm | |
| Minimum Wire Size mm² | 0.61mm² | |
| Diameter | 1.69mm | |
| Minimum Wire Size AWG | 20AWG | |
| Insulation | Insulated | |
| Maximum Wire Size mm² | 1.21mm² | |
| Maximum Wire Size AWG | 16AWG | |
| Colour | Blue | |
| Insulation Material | Polyvinylidene Fluoride | |
| Series | RAYCHEM | |
| Contact Material | Copper Alloy | |
| Contact Plating | Tin | |
| Termination Type | Crimp | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Splice Type Closed End | ||
Product Type Splice Connector | ||
Overall Length 29.21mm | ||
Minimum Wire Size mm² 0.61mm² | ||
Diameter 1.69mm | ||
Minimum Wire Size AWG 20AWG | ||
Insulation Insulated | ||
Maximum Wire Size mm² 1.21mm² | ||
Maximum Wire Size AWG 16AWG | ||
Colour Blue | ||
Insulation Material Polyvinylidene Fluoride | ||
Series RAYCHEM | ||
Contact Material Copper Alloy | ||
Contact Plating Tin | ||
Termination Type Crimp | ||
Standards/Approvals RoHS | ||
Non Compliant
- COO (Country of Origin):
- MX
The TE Connectivity crimp splice connector ensures reliable in-line connections with its robust design, specifically engineered for immersion resistance in challenging environments. This component caters to precise electrical applications where durability and performance are paramount.
Heat-shrinkable insulation sleeve provides enhanced protection against environmental factors
Sealing rings ensure immersion resistance, securing reliable connections over time
Constructed from copper alloy for high conductivity and mechanical strength
Suitable for use with wires rated for up to 135°C, ensuring versatility in various applications
