TE Connectivity, 3430 Closed End Splice Connector, Blue, Insulated, Tin 16 AWG

Subtotal (1 pack of 600 units)*

£198.21

(exc. VAT)

£237.85

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£198.21£0.33

*price indicative

RS Stock No.:
467-304
Distrelec Article No.:
304-61-528
Mfr. Part No.:
34306
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Splice Connector

Splice Type

Closed End

Overall Length

19.05mm

Minimum Wire Size AWG

22AWG

Diameter

4.39mm

Maximum Wire Size AWG

16AWG

Insulation

Insulated

Colour

Blue

Series

3430

Contact Material

Copper

Contact Plating

Tin

Thickness

690μm

Standards/Approvals

UL

COO (Country of Origin):
US
The TE Connectivity Splices provide a robust solution for securely joining 22 to 16 AWG wire sizes with exceptional versatility across various applications. Designed with durability in mind, these closed-end splices cater to both solid and stranded wire types, ensuring reliable electrical connectivity. Featuring a primary material of copper with a striking blue colour, they integrate seamlessly into any wiring system. The product’s versatility is further enhanced by its ability to support an array of wire insulation diameters and its compatibility with discrete wire configurations. With an operating temperature range extending up to 90 °C, these splices meet rigorous standards for safety and reliability, making them an essential component for both professional electricians and DIY enthusiasts alike.

Designed to accommodate a wide range of wire insulation diameters

Constructed from high-quality copper with tin plating for enhanced conductivity

Closed-end design ensures secure connections while protecting wire ends

Lightweight construction at .79 grams per piece for easy handling

Fully insulated to safeguard against electrical hazards

Packaged in quantities of 1000 for extensive use in multiple projects

Compliantly adheres to EU RoHS and REACH regulations, ensuring environmental safety

Offers compatibility with both discrete wire types, enhancing adaptability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy